Parametric results for: HMC787ALC3BTR-R5 under RF/Microwave Mixers

Filter Your Search

21 - 30 of 30,085 results

|
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LTC5510IUF#TRPBF
Linear Technology
$6.8149 Yes Transferred 50 Ω 15 dBm YES 6 GHz DOUBLE BALANCED CMOS 6 GHz 1 MHz 3.3/5 V 113 mA e3 105 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.16SQ,25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP QFN 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 16 UF compliant
AD8342ACPZ-REEL7
Analog Devices Inc
$6.8197 No Yes Active 50 Ω 12 dBm YES 2.4 GHz DOUBLE BALANCED BIPOLAR 2.4 GHz 50 MHz 5 V 113 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 16 PLASTIC/EPOXY LCC16,.12SQ,20 Matte Tin (Sn) - annealed ANALOG DEVICES INC 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 16 CP-16-27 compliant EAR99 8542.39.00.01 Analog Devices
HMC220MS8E
Hittite Microwave Corp
$6.9296 Yes Yes Transferred 50 Ω 13 dBm 10.5 dB YES 12 GHz DOUBLE BALANCED GAAS 12 GHz 5 GHz e3 85 °C -40 °C COMPONENT SURFACE MOUNT 8 PLASTIC/EPOXY TSSOP8,.19 Matte Tin (Sn) HITTITE MICROWAVE CORP TSSOP8,.19 compliant EAR99
LT5579IUH#PBF
Linear Technology
$6.9830 Yes Transferred 50 Ω 10 dBm YES 3.8 GHz DOUBLE BALANCED 3.8 GHz 1.5 GHz 3.3 V 250 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 24 PLASTIC/EPOXY LCC24,.19SQ,25 Matte Tin (Sn) LINEAR TECHNOLOGY CORP QFN 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 24 UH compliant EAR99
LTC5542IUH#PBF
Linear Technology
$7.1771 Yes Transferred 50 Ω 15 dBm YES 2.7 GHz DOUBLE BALANCED CMOS 2.7 GHz 1.6 GHz 3.3 V e3 85 °C -40 °C COMPONENT SURFACE MOUNT 20 PLASTIC/EPOXY LCC20(UNSPEC) Matte Tin (Sn) LINEAR TECHNOLOGY CORP QFN 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 20 UH compliant EAR99
F1763NBGI
Integrated Device Technology Inc
$7.1914 Yes Yes Transferred YES 5 V 215 mA e3 SURFACE MOUNT 20 PLASTIC/EPOXY LCC20,.20SQ,25 Tin (Sn) INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 20 NBG20 compliant EAR99 8542.39.00.01
AD8343ARUZ
Analog Devices Inc
$7.4005 No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) - annealed ANALOG DEVICES INC LEAD FREE, PLASTIC, TSSOP-14 14 RU-14 compliant EAR99 8542.39.00.01 Analog Devices
AD8343ARUZ-REEL7
Analog Devices Inc
$7.6748 No Yes Active 50 Ω 2 YES 2.5 GHz DOUBLE BALANCED BIPOLAR 2.5 GHz 5 V 75 mA e3 85 °C -40 °C COMPONENT SURFACE MOUNT 14 PLASTIC/EPOXY TSSOP14,.25 Matte Tin (Sn) - annealed ANALOG DEVICES INC LEAD FREE, PLASTIC, TSSOP-14 14 RU-14 compliant EAR99 8542.39.00.01 Analog Devices
LTC5576IUF#PBF
Linear Technology
$7.7158 Yes Transferred SINGLE BALANCED LINEAR TECHNOLOGY CORP QFN 16 UF compliant
HMC483MS8GE
Hittite Microwave Corp
$7.7266 Yes Yes Transferred 50 Ω 27 dBm 12 dB 1.4 GHz DOUBLE BALANCED 1.4 GHz 700 MHz e3 85 °C -40 °C COMPONENT Matte Tin (Sn) HITTITE MICROWAVE CORP ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 unknown EAR99