Filter Your Search
21 - 30 of 30,085 results
|
LTC5510IUF#TRPBF
Linear Technology
|
$6.8149 | Yes | Transferred | 50 Ω | 15 dBm | YES | 6 GHz | DOUBLE BALANCED | CMOS | 6 GHz | 1 MHz | 3.3/5 V | 113 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | QFN | 4 X 4 MM, LEAD FREE, PLASTIC, MO-220WGGC, QFN-16 | 16 | UF | compliant | ||||||||
|
HMC220MS8E
Hittite Microwave Corp
|
$6.9296 | Yes | Yes | Transferred | 50 Ω | 13 dBm | 10.5 dB | YES | 12 GHz | DOUBLE BALANCED | GAAS | 12 GHz | 5 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | TSSOP8,.19 | compliant | EAR99 | ||||||||||
|
LT5579IUH#PBF
Linear Technology
|
$6.9830 | Yes | Transferred | 50 Ω | 10 dBm | YES | 3.8 GHz | DOUBLE BALANCED | 3.8 GHz | 1.5 GHz | 3.3 V | 250 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.19SQ,25 | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-24 | 24 | UH | compliant | EAR99 | ||||||||
|
AD8342ACPZ-REEL7
Analog Devices Inc
|
$7.0951 | No | Yes | Active | 50 Ω | 12 dBm | YES | 2.4 GHz | DOUBLE BALANCED | BIPOLAR | 2.4 GHz | 50 MHz | 5 V | 113 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 3 X 3 MM, ROHS COMPLIANT, LFCSP-16 | 16 | CP-16-27 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
LTC5542IUH#PBF
Linear Technology
|
$7.1771 | Yes | Transferred | 50 Ω | 15 dBm | YES | 2.7 GHz | DOUBLE BALANCED | CMOS | 2.7 GHz | 1.6 GHz | 3.3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20(UNSPEC) | Matte Tin (Sn) | LINEAR TECHNOLOGY CORP | QFN | 5 X 5 MM, LEAD FREE, PLASTIC, QFN-20 | 20 | UH | compliant | EAR99 | ||||||||
|
F1763NBGI
Integrated Device Technology Inc
|
$7.1914 | Yes | Yes | Transferred | YES | 5 V | 215 mA | e3 | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | Tin (Sn) | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | 20 | NBG20 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||
|
AD8343ARUZ
Analog Devices Inc
|
$7.4005 | No | Yes | Active | 50 Ω | 2 | YES | 2.5 GHz | DOUBLE BALANCED | BIPOLAR | 2.5 GHz | 5 V | 75 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 14 | PLASTIC/EPOXY | TSSOP14,.25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
AD8343ARUZ-REEL7
Analog Devices Inc
|
$7.6748 | No | Yes | Active | 50 Ω | 2 | YES | 2.5 GHz | DOUBLE BALANCED | BIPOLAR | 2.5 GHz | 5 V | 75 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 14 | PLASTIC/EPOXY | TSSOP14,.25 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | LEAD FREE, PLASTIC, TSSOP-14 | 14 | RU-14 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||
|
LTC5576IUF#PBF
Linear Technology
|
$7.7158 | Yes | Transferred | SINGLE BALANCED | LINEAR TECHNOLOGY CORP | QFN | 16 | UF | compliant | |||||||||||||||||||||||||||
|
HMC483MS8GE
Hittite Microwave Corp
|
$7.7266 | Yes | Yes | Transferred | 50 Ω | 27 dBm | 12 dB | 1.4 GHz | DOUBLE BALANCED | 1.4 GHz | 700 MHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | HITTITE MICROWAVE CORP | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | unknown | EAR99 |