Filter Your Search
11 - 20 of 83,464 results
|
SKY13370-374LF
Skyworks Solutions Inc
|
$0.7221 | Yes | Yes | Active | 50 Ω | 40 dBm | 1.3 dB | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 500 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | DFN-6 | compliant | EAR99 | 8542.39.00.01 | Skyworks | ||||||||||||||||||||
|
SKY13317-373LF
Skyworks Solutions Inc
|
$0.8175 | Yes | Yes | Active | 50 Ω | 30 dBm | 1.2 dB | 55 ns | YES | 6 GHz | SP3T | GAAS | 18 dBm | HIGH LINEARITY AND ISOLATION | 22 dB | 1 | 6 GHz | 100 MHz | 2/5 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.06,16 | NICKEL PALLADIUM GOLD | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | ||||||||
|
HMC641ALC4
Analog Devices Inc
|
$154.8541 | No | Yes | Active | 50 Ω | 26.43 dBm | 3.5 dB | 20 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 20 GHz | 85 °C | -40 °C | COMPONENT | Tungsten/Nickel/Gold (W/Ni/Au) | ANALOG DEVICES INC | compliant | 24 | HE-24-1 | ||||||||||||||||||||||
|
HMC241ALP3E
Analog Devices Inc
|
$8.0383 | No | Yes | Active | 50 Ω | 17.5 dBm | 1.5 dB | 100 ns | YES | 4 GHz | DIVERSITY SWITCH | GAAS | 29 dBm | 25 dB | 1 | 4 GHz | 100 MHz | ABSORPTIVE | 3/5 V | 5 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | LFCSP-16 | compliant | Analog Devices | 16 | CP-16-50 | |||||||
|
SKY13330-397LF
Skyworks Solutions Inc
|
$0.5868 | Yes | Active | 50 Ω | 40 dBm | 0.65 dB | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 100 MHz | e3 | 85 °C | -20 °C | COMPONENT | TIN | SKYWORKS SOLUTIONS INC | 2 X 2 MM, GREEN, QFN-12 | compliant | EAR99 | 8536.50.70.00 | Skyworks | |||||||||||||||||||
|
HMC349ALP4CE
Analog Devices Inc
|
$6.3312 | No | Yes | Active | 50 Ω | 33.6 dBm | 1.7 dB | 4 GHz | DIVERSITY SWITCH | 4 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 16 | CP-16-40 | ||||||||||||||||||
|
HMC1118LP3DE
Analog Devices Inc
|
$13.4904 | No | Yes | Active | 50 Ω | 28 dBm | 2 dB | 2.7 µs | YES | 13 GHz | SPDT | 37 dBm | 18 dB | 1 | 13 GHz | 9 kHz | ABSORPTIVE | +3.3/-2.5 V | 200 µA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | LFCSP-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 16 | CP-16-38 | ||||||
|
SKY13373-460LF
Skyworks Solutions Inc
|
$0.7263 | Yes | Active | 50 Ω | 35 dBm | 1 dB | 1.5 µs | YES | 3.5 GHz | SP3T | CMOS | HIGH ISOLATION | 18 dB | 1 | 3.5 GHz | 100 MHz | 2.5/4.8 V | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 12 | PLASTIC/EPOXY | LCC12,.08SQ,20 | NICKEL PALLADIUM GOLD | SKYWORKS SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | Skyworks | ||||||||||
|
HMC545E
Hittite Microwave Corp
|
$2.1320 | Yes | Yes | Transferred | 50 Ω | 33.98 dBm | 0.7 dB | YES | 3 GHz | SPDT | GAAS | CMOS COMPATIBLE | 20 dB | 1 | 3 GHz | REFLECTIVE | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | TSOP6,.11,37 | compliant | EAR99 | 8536.50.70.00 | |||||||||||
|
HMC849ALP4CE
Analog Devices Inc
|
$7.2468 | No | Yes | Active | 50 Ω | 32.99 dBm | 2.5 dB | 6 GHz | DIVERSITY SWITCH | 6 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | 16 | CP-16-40 |