Filter Your Search
31 - 40 of 83,464 results
|
ADRF5019BCPZN
Analog Devices Inc
|
$12.5992 | No | Yes | Active | 50 Ω | 23 dBm | 285 ns | YES | 13 GHz | DIVERSITY SWITCH | 28 dBm | 1 | 13 GHz | 100 MHz | 3.3 V | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | ANALOG DEVICES INC | LFCSP-16 | 16 | CP-16-38 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||
|
MA4AGSW2
MACOM
|
$12.4735 | Yes | Yes | Active | 23.01 dBm | 0.9 dB | 50 GHz | SPDT | GAAS | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 28 dB | 1 | 50 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | DIE OR CHIP | compliant | MACOM | ||||||||||||||||||
|
MA4AGSW1A
MACOM
|
$12.4813 | No | Yes | Active | 50 Ω | 23.01 dBm | 1.2 dB | 50 GHz | SPST | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 50 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | MACOM | ||||||||||||||||||||||
|
MA4AGSW1
MACOM
|
$6.5982 | Yes | Yes | Active | 22.79 dBm | 0.6 dB | 70 GHz | SPST | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 70 GHz | 50 MHz | 125 °C | -55 °C | COMPONENT | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | MACOM | |||||||||||||||||||||
|
ADG918BRMZ
Analog Devices Inc
|
$2.7435 | No | Yes | Active | 50 Ω | 17.99 dBm | 1.25 dB | 6.6 ns | YES | 4 GHz | DIVERSITY SWITCH | CMOS | 17 dBm | 34 dB | 1 | 4 GHz | ABSORP/REFLECTIVE | 1.65/2.75 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | ROHS COMPLIANT, RM-8, MO-187AA, MSOP-8 | 8 | RM-8 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||
|
HMC284AMS8GE
Hittite Microwave Corp
|
$2.2272 | Yes | Yes | Transferred | 50 Ω | 25.91 dBm | 1.1 dB | 5 ns | YES | 3.5 GHz | SPDT | 29 dBm | CMOS COMPATIBLE | 30 dB | 1 | 3.5 GHz | ABSORPTIVE | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | ROHS COMPLIANT, ULTRA SMALL, PLASTIC, SMT, MSOP-8 | compliant | EAR99 | 8536.50.70.00 | |||||||||
|
SKY13348-374LF
Skyworks Solutions Inc
|
$0.6095 | Yes | Active | 50 Ω | 37.99 dBm | 1.15 dB | 6 GHz | DIVERSITY SWITCH | HIGH ISOLATION | 6 GHz | 500 MHz | 85 °C | -40 °C | COMPONENT | SKYWORKS SOLUTIONS INC | 1.50 X 1.50 MM, GREEN, PLASTIC, MLPD, 6 PIN | compliant | EAR99 | 8536.50.70.00 | Skyworks | ||||||||||||||||||||
|
CG2179M2-C4
California Eastern Laboratories (CEL)
|
$0.4385 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.65 dB | 3 GHz | SPDT | HIGH ISOLATION | 3 GHz | 50 MHz | 85 °C | -45 °C | COMPONENT | CALIFORNIA EASTERN LABORATORIES | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
HMC784MS8GE
Hittite Microwave Corp
|
$9.3609 | Yes | Yes | Transferred | 50 Ω | 39 dBm | 2 dB | 40 ns | YES | 4 GHz | DIVERSITY SWITCH | GAAS | 35 dBm | CMOS/TTL COMPATIBLE | 26 dB | 1 | 4 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.19 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | TSSOP8,.19 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
HMC241QS16E
Hittite Microwave Corp
|
$6.6180 | Yes | Yes | Transferred | 50 Ω | 26.99 dBm | 1.5 dB | 150 ns | YES | 3.5 GHz | SP4T | GAAS | 25 dBm | CMOS/TTL COMPATIBLE | 23 dB | 1 | 3.5 GHz | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | SSOP16,.25 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | ROHS COMPLIANT, PLASTIC, SMT, QSOP-16 | compliant | EAR99 | 8542.39.00.01 |