Filter Your Search
51 - 60 of 83,465 results
|
HMC7992LP3DE
Analog Devices Inc
|
$7.8742 | No | Yes | Active | 50 Ω | 35 dBm | 1.5 dB | 150 ns | YES | 6 GHz | SP4T | 33 dBm | 25 dB | 1 | 6 GHz | 100 MHz | ABSORPTIVE | 3.3/5 V | 230 µA | e4 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | LCC16,.12SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | MO-220-4, 16 PIN | 16 | CP-16-38 | compliant | Analog Devices | ||||||||||
|
HMC347A
Analog Devices Inc
|
$67.2640 | No | Yes | Active | 50 Ω | 17 dBm | 2.7 dB | 100 ns | YES | 20 GHz | DIVERSITY SWITCH | 24 dBm | HIGH ISOLATION | 35 dB | 1 | 20 GHz | 100 MHz | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 10 | DIE OR CHIP | ANALOG DEVICES INC | DIE OR CHIP | 0 | compliant | Analog Devices | 2016-10-05 | ||||||||||||||
|
MA4AGSW4
MACOM
|
$20.7199 | No | Yes | Active | 23.01 dBm | 1.4 dB | 1.11 | 50 GHz | SP4T | GAAS | IT CAN ALSO OPERATE AT 50 TO 70000 MHZ | 25 dB | 1 | 50 GHz | 50 MHz | 25 V | 125 °C | -55 °C | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | DIE OR CHIP | compliant | MACOM | |||||||||||||||||||
|
HMC232LP4E
Hittite Microwave Corp
|
$48.7010 | Yes | Yes | Transferred | 50 Ω | 30 dBm | 3.1 dB | 6 ns | YES | 12 GHz | SPDT | GAAS | 27 dBm | 37 dB | 1 | 12 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | LCC24,.16SQ,20 | compliant | EAR99 | 8536.50.70.00 | |||||||||||||
|
AS193-73LF
Skyworks Solutions Inc
|
$0.9631 | Yes | Yes | Active | 50 Ω | 37.78 dBm | 0.7 dB | 1.3 | 100 ns | YES | 2.5 GHz | SPDT | GAAS | 15 dB | 1 | 2.5 GHz | 100 MHz | 3 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | TSOP6,.11,37 | MATTE TIN | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, SOT-6, 6 PIN | compliant | Skyworks | EAR99 | 8542.39.00.01 | ||||||||||
|
HMC241LP3E
Hittite Microwave Corp
|
$6.6180 | Yes | Yes | Transferred | 50 Ω | 26.99 dBm | 1.5 dB | 100 ns | YES | 4 GHz | SP4T | GAAS | 26 dBm | 25 dB | 1 | 4 GHz | ABSORPTIVE | 5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | HITTITE MICROWAVE CORP | LCC16,.12SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HMC547LP3E
Analog Devices Inc
|
Check for Price | No | Yes | Obsolete | 50 Ω | 30 dBm | 2.5 dB | 1.33 | 6 ns | YES | 20 GHz | SPDT | 23 dBm | HIGH ISOLATION | 33 dB | 1 | 20 GHz | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.12SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | 16 | HCP-16-3 | unknown | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||
|
AS186-302LF
Skyworks Solutions Inc
|
$1.4457 | Yes | Yes | Obsolete | 50 Ω | 30 dBm | 1.25 dB | 1.6 | 50 ns | YES | 4 GHz | DIVERSITY SWITCH | GAAS | 25 dBm | 35 dB | 1 | 4 GHz | ABSORPTIVE | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | TSSOP8,.16 | Tin (Sn) | SKYWORKS SOLUTIONS INC | MSOP-8 | unknown | Skyworks | EAR99 | 8542.39.00.01 | ||||||||||
|
PE42421SCAA-Z
pSemi
|
$0.6500 | Yes | Active | 50 Ω | 34 dBm | 0.6 dB | 1.09 | 3 GHz | SPDT | CMOS COMPATIBLE | 3 GHz | 10 MHz | e4 | 85 °C | -40 °C | COMPONENT | NICKEL PALLADIUM GOLD | PSEMI CORP | GREEN, SC-70, 6 PIN | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
AS213-92LF
Skyworks Solutions Inc
|
$0.6029 | Yes | Yes | Active | 50 Ω | 33.01 dBm | 0.7 dB | 1.4 | 3 GHz | DIVERSITY SWITCH | 3 GHz | 100 MHz | e3 | 85 °C | -40 °C | COMPONENT | MATTE TIN | SKYWORKS SOLUTIONS INC | ROHS COMPLIANT, MINIATURE, PLASTIC, SC-70, 6 PIN | unknown | Skyworks | EAR99 | 8536.50.70.00 |