Filter Your Search
61 - 70 of 83,464 results
|
SW-239PIN
TE Connectivity
|
Check for Price | Transferred | 0.8 dB | 4 ns | YES | 2 GHz | SPDT | GAAS | 21 dBm | 22 dB | 1 | 2 GHz | ABSORPTIVE | -5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||
|
MASW6010G
MACOM
|
Check for Price | No | Yes | Active | 50 Ω | 42.04 dBm | 1.4 dB | 1.9 | 4 ns | 6 GHz | SPDT | GAAS | 33 dBm | HIGH RELIABILITY | 22 dB | 1 | 6 GHz | REFLECTIVE | -5/-8 V | 85 °C | -55 °C | COMPONENT | DIE OR CHIP | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | DIE OR CHIP | |||||||||
|
SW-281PIN
MACOM
|
Check for Price | No | Obsolete | 1.2 dB | 1.8 | 4 ns | YES | 4 GHz | DPDT | GAAS | 33 dBm | 20 dB | 1 | 4 GHz | REFLECTIVE | -5/-8 V | e0 | 85 °C | -55 °C | SURFACE MOUNT | 16 | CERAMIC | QFL16,.25SQ | Tin/Lead (Sn/Pb) | M/A-COM INC | unknown | EAR99 | 8536.50.70.00 | QFL16,.25SQ | ||||||||
|
MASWSS0157TR-3000
MACOM
|
$1.6559 | Yes | Yes | Active | 50 Ω | 33.98 dBm | 0.8 dB | 1.4 | 4 ns | YES | 2.5 GHz | SPDT | GAAS | 27 dBm | HIGH RELIABILITY | 30 dB | 1 | 2.5 GHz | -5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | MATTE TIN | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | SOP8,.25 | MACOM | |||||
|
SW-283-PIN
TE Connectivity
|
Check for Price | Yes | Transferred | 2.1 dB | 1.9 | 4 ns | YES | 3 GHz | TRANSFER SWITCH | GAAS | 21 dBm | 20 dB | 1 | 3 GHz | -5/-8 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | CERAMIC | QFL16,.25SQ | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||
|
SW243
MACOM
|
Check for Price | No | Transferred | 1.3 dB | 1.9 | 4 ns | YES | 4 GHz | SP4T | GAAS | 20 dBm | 20 dB | 1 | 4 GHz | REFLECTIVE | -5/-8 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | CERAMIC | QFL16,.25SQ | M/A-COM INC/ ANZAC DIV | unknown | EAR99 | 8536.50.70.00 | QFL16,.25SQ | ||||||||||
|
SW-239
MACOM
|
Check for Price | No | Obsolete | 50 Ω | 34 dBm | 0.8 dB | 1.2 | 4 ns | YES | 2.5 GHz | SPDT | GAAS | 21 dBm | HIGH ISOLATION | 22 dB | 1 | 2.5 GHz | ABSORPTIVE | -5 V | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | SOP8,.25 | ||||||
|
SW-328
MACOM
|
Check for Price | No | Obsolete | 1 dB | 4 ns | YES | 3 GHz | SPDT | GAAS | 27 dBm | 15 dB | 1 | 3 GHz | ABSORPTIVE | -5/-8 V | e0 | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SSOP8,.3 | Tin/Lead (Sn/Pb) | M/A-COM INC | unknown | EAR99 | 8536.50.70.00 | ||||||||||
|
SW-239RTR
TE Connectivity
|
Check for Price | Transferred | 0.8 dB | 4 ns | YES | 2.5 GHz | SPDT | GAAS | 21 dBm | 22 dB | 1 | 2.5 GHz | -5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||
|
SW-239
TE Connectivity
|
Check for Price | No | Transferred | 0.8 dB | 4 ns | YES | 2 GHz | SPDT | GAAS | 21 dBm | 22 dB | 1 | 2 GHz | ABSORPTIVE | -5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 |