Filter Your Search
51 - 60 of 83,464 results
|
SW-243
TE Connectivity
|
Check for Price | Transferred | 1.3 dB | 1.9 | 4 ns | YES | 4 GHz | SP4T | GAAS | 20 dBm | 20 dB | 1 | 4 GHz | REFLECTIVE | -5/-8 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | CERAMIC | QFL16,.25SQ | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | |||||||||||||||
|
MASWSS0157TR
MACOM
|
Check for Price | Yes | Obsolete | 50 Ω | 33.98 dBm | 0.8 dB | 1.4 | 4 ns | YES | 2.5 GHz | SPDT | GAAS | 27 dBm | HIGH RELIABILITY | 30 dB | 1 | 2.5 GHz | -5 V | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | Matte Tin (Sn) | M/A-COM TECHNOLOGY SOLUTIONS INC | unknown | EAR99 | 8536.50.70.00 | SOP8,.25 | ||||||||
|
SW-243
MACOM
|
Check for Price | Obsolete | 50 Ω | 26.02 dBm | 1.3 dB | 1.9 | 4 ns | YES | 4 GHz | SP4T | GAAS | 20 dBm | 20 dB | 1 | 4 GHz | REFLECTIVE | -5/-8 V | 85 °C | -55 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | QFL16,.25SQ | M/A-COM TECHNOLOGY SOLUTIONS INC | compliant | EAR99 | 8536.50.70.00 | QFL16,.25SQ | |||||||||||
|
MASW4000
MACOM
|
Check for Price | Obsolete | 1.2 dB | 1.8 | 4 ns | 4 GHz | SP4T | GAAS | 32 dBm | 25 dB | 1 | 4 GHz | REFLECTIVE | -5/-8 V | 85 °C | -55 °C | DIE OR CHIP | M/A-COM INC | unknown | EAR99 | 8536.50.70.00 | DIE OR CHIP | ||||||||||||||||||
|
SW239
MACOM
|
Check for Price | No | Obsolete | 0.8 dB | 4 ns | YES | 2 GHz | SPDT | GAAS | 21 dBm | 22 dB | 1 | 2 GHz | ABSORPTIVE | -5 V | 85 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | M/A-COM INC/ ANZAC DIV | unknown | EAR99 | 8536.50.70.00 | SOP8,.25 | ||||||||||||||
|
MASW6010G
TE Connectivity
|
Check for Price | Yes | Transferred | 1.4 dB | 1.9 | 4 ns | 6 GHz | SPDT | GAAS | 33 dBm | 22 dB | 1 | 6 GHz | REFLECTIVE | -5/-8 V | 85 °C | -55 °C | DIE OR CHIP | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.50.70.00 | ||||||||||||||||||
|
ADG901SCPZ-EP-RL7
Analog Devices Inc
|
$4.4027 | No | Yes | Active | 50 Ω | 18 dBm | 1.25 dB | 4 ns | YES | 1 GHz | SPST | CMOS | 17 dBm | 31 dB | 1 | 1 GHz | ABSORPTIVE | 1.65/2.75 V | 70 mA | e4 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | compliant | LFCSP-8 | 8 | CP-8-13 | Analog Devices | ||||||
|
ADG901SCPZ-EP
Analog Devices Inc
|
$4.3666 | No | Yes | Active | 50 Ω | 18 dBm | 1.25 dB | 4 ns | YES | 1 GHz | SPST | CMOS | 17 dBm | 31 dB | 1 | 1 GHz | ABSORPTIVE | 1.65/2.75 V | 70 mA | e4 | 125 °C | -55 °C | COMPONENT | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOLCC8,.12,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | compliant | LFCSP-8 | 8 | CP-8-13 | Analog Devices | ||||||
|
SW281
MACOM
|
Check for Price | No | Obsolete | 1.2 dB | 1.8 | 4 ns | YES | 4 GHz | DPDT | GAAS | 33 dBm | 20 dB | 1 | 4 GHz | -5/-8 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | CERAMIC | QFL16,.25SQ | M/A-COM INC | unknown | EAR99 | 8536.50.70.00 | QFL16,.25SQ | ||||||||||||||
|
SW-283PIN
MACOM
|
Check for Price | Yes | Obsolete | 2.1 dB | 1.9 | 4 ns | YES | 3 GHz | TRANSFER SWITCH | GAAS | 21 dBm | 20 dB | 1 | 3 GHz | -5/-8 V | 85 °C | -55 °C | SURFACE MOUNT | 16 | CERAMIC | QFL16,.25SQ | M/A-COM INC | unknown | QFL16,.25SQ |