Filter Your Search
31 - 40 of 3,207 results
|
MAX9986ETP+
Maxim Integrated Products
|
$9.9870 | Yes | Yes | Transferred | 50 Ω | YES | 995 MHz | DOWN CONVERTER | BICMOS | 9 dB | 250 MHz | 50 MHz | YES | 9.3 dB | 5 V | 995 MHz | 815 MHz | 265 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | LCC20,.20SQ,25 | compliant | 5A991.G | 8542.39.00.01 | |||||||
|
MAX9996ETP+
Maxim Integrated Products
|
$10.0156 | Yes | Yes | Transferred | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 240 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | LCC20,.20SQ,25 | compliant | 5A991.B.1 | 8542.39.00.01 | |||||||
|
MAX9996ETP+T
Maxim Integrated Products
|
$10.3288 | Yes | Yes | Transferred | 50 Ω | YES | 2.2 GHz | DOWN CONVERTER | BICMOS | 7 dB | 350 MHz | 40 MHz | YES | 9.7 dB | 5 V | 2.2 GHz | 1.7 GHz | 240 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 20 | PLASTIC/EPOXY | LCC20,.20SQ,25 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | LCC20,.20SQ,25 | compliant | 5A991.B.1 | 8542.39.00.01 | |||||||
|
LTC5577IUF#PBF
Analog Devices Inc
|
$16.4095 | No | Yes | Active | 50 Ω | YES | 6 GHz | UP/DOWN CONVERTER | 1.5 GHz | 1 MHz | 18 dBm | YES | 14 dB | 3.3 V | 6 GHz | 300 MHz | 217 mA | e3 | 105 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | PLASTIC/EPOXY | LCC16,.16SQ,25 | Matte Tin (Sn) | ANALOG DEVICES INC | QFN-16 | compliant | 8542.39.00.01 | 16 | 05-08-1692 | Analog Devices | ||||||
|
HMC951ALP4ETR
Analog Devices Inc
|
$22.3695 | No | Yes | Active | 50 Ω | YES | 8.6 GHz | DOWN CONVERTER | GAAS | 10 dB | 3.5 GHz | 15 dBm | YES | 2.5 dB | 5 V | 8.6 GHz | 5.6 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Silver (Ag) | ANALOG DEVICES INC | LFCSP-24 | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-3 | Analog Devices | |||||
|
HMC1190ALP6NE
Analog Devices Inc
|
$23.1746 | No | Yes | Obsolete | 50 Ω | YES | 3.8 GHz | DOWN CONVERTER | ADDITIONAL 5V SUPPLY IS ALSO REQUIRED | 4.7 dB | 350 MHz | 50 MHz | 20 dBm | YES | 15.7 dB | 3.3 V | 3.8 GHz | 700 MHz | 150 mA | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 40 | PLASTIC/EPOXY | LCC40,.24SQ,20 | Nickel/Palladium/Gold (Ni/Pd/Au) | ANALOG DEVICES INC | LCC40,.24SQ,20 | compliant | EAR99 | 8542.39.00.01 | 40 | CP-40-19 | Analog Devices | |||
|
HMC951BLP4ETR
Analog Devices Inc
|
$23.9647 | No | Yes | Active | YES | 8.6 GHz | DOWN CONVERTER | GAAS | 10 dB | 3.5 GHz | YES | 2.5 dB | 3.5 V | 8.6 GHz | 5.6 GHz | 200 mA | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | compliant | 24 | HCP-24-2 | Analog Devices | |||||||||
|
HMC967LP4ETR
Analog Devices Inc
|
$25.3230 | No | Yes | Active | YES | DOWN CONVERTER | GAAS | 4.5 V | 200 mA | e3 | 85 °C | -55 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | compliant | 24 | HCP-24-2 | ||||||||||||||||||
|
HMC967LP4E
Analog Devices Inc
|
$26.2300 | No | Yes | Active | 50 Ω | 24 GHz | DOWN CONVERTER | 11 dB | 3.5 GHz | YES | 24 GHz | 21 GHz | e3 | 85 °C | -55 °C | COMPONENT | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 4 X 4 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, 24 PIN | compliant | EAR99 | 8542.39.00.01 | 24 | HCP-24-2 | |||||||||||||||
|
HMC966LP4ETR
Analog Devices Inc
|
$26.7729 | No | Yes | Active | YES | DOWN CONVERTER | GAAS | 4.5 V | 200 mA | e3 | 85 °C | -55 °C | SURFACE MOUNT | 24 | PLASTIC/EPOXY | LCC24,.16SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | compliant | 24 | HCP-24-2 |