Filter Your Search
51 - 60 of 3,207 results
|
HMC6146BLC5ATR-R5
Analog Devices Inc
|
$44.2491 | No | Yes | Active | 50 Ω | YES | UP CONVERTER | GAAS | 4 GHz | YES | 3 V | 44 GHz | 40 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
HMC7911LP5E
Analog Devices Inc
|
$44.4156 | No | Yes | Active | 50 Ω | YES | UP CONVERTER | GAAS | 3.5 GHz | 10 dBm | YES | 5 V | 20 GHz | 17 GHz | 13.5 dB | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) - annealed | ANALOG DEVICES INC | 32 | HCP-32-1 | compliant | Analog Devices | LFCSP, 32 PINS | |||||||||||||
|
HMC7912LP5E
Analog Devices Inc
|
$44.4156 | No | Yes | Active | 50 Ω | 4 dBm | YES | UP CONVERTER | GAAS | 3.5 GHz | 10 dBm | YES | 14 dB | 5 V | 24 GHz | 21 GHz | 10 dB | e3 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | PLASTIC/EPOXY | LCC32,.2SQ,20 | Matte Tin (Sn) | ANALOG DEVICES INC | 32 | HCP-32-1 | compliant | Analog Devices | LFCSP-32 | |||||||||||
|
HMC6789BLC5ATR-R5
Analog Devices Inc
|
$45.7210 | No | Yes | Active | 50 Ω | YES | 44 GHz | DOWN CONVERTER | GAAS | 10 dB | 4 GHz | YES | 3 V | 44 GHz | 37 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 32 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | LCC-16 | ||||||||||||
|
ADMV1011AEZ-R7
Analog Devices Inc
|
$46.1111 | No | Yes | Active | 50 Ω | 25 dBm | YES | UP CONVERTER | GAAS | 4 GHz | 2 GHz | 15 dBm | YES | 22 dB | 3.5,5 V | 24 GHz | 17 GHz | 15 dB | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | 32 | E-32-1 | compliant | LCC-32 | |||||||||||||
|
ADMV1012AEZ-R7
Analog Devices Inc
|
$46.1111 | No | Yes | Active | 50 Ω | YES | 24 GHz | DOWN CONVERTER | GAAS | 10.5 dB | 3.5 GHz | 2.5 GHz | 15 dBm | YES | 4 dB | 3 V | 24 GHz | 17.5 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | 32 | E-32-1 | compliant | LCC-32 | 2017-10-27 | ||||||||||||
|
HMC815BLC5TR-R5
Analog Devices Inc
|
$46.4230 | No | Yes | Active | 50 Ω | UP CONVERTER | 3.75 GHz | YES | 27 GHz | 21 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 32 | E-32-1 | compliant | Analog Devices | ||||||||||||||||||||||
|
HMC869LC5TR
Hittite Microwave Corp
|
$46.6850 | Yes | Transferred | YES | DOWN CONVERTER | GAAS | 3,5 V | 120 mA | 85 °C | -40 °C | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | HITTITE MICROWAVE CORP | unknown | LCC32,.2SQ,20 | ||||||||||||||||||||||||||
|
HMC6787ALC5ATR-R5
Analog Devices Inc
|
$46.9820 | No | Yes | Active | 50 Ω | YES | UP CONVERTER | GAAS | 4 GHz | YES | 3 V | 40 GHz | 37 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
HMC6146BLC5A
Analog Devices Inc
|
$47.3622 | No | Yes | Active | 50 Ω | UP CONVERTER | 4 GHz | YES | 44 GHz | 40 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices |