Filter Your Search
61 - 70 of 3,207 results
|
HMC6789BLC5ATR
Analog Devices Inc
|
$48.8863 | No | Yes | Active | 50 Ω | YES | 44 GHz | DOWN CONVERTER | GAAS | 10 dB | 4 GHz | YES | 3 V | 44 GHz | 37 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | LCC-16 | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||
|
HMC815BLC5TR
Analog Devices Inc
|
$49.6369 | No | Yes | Active | 50 Ω | UP CONVERTER | 3.75 GHz | YES | 27 GHz | 21 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 32 | E-32-1 | compliant | Analog Devices | |||||||||||||||||||||||
|
HMC6146BLC5ATR
Analog Devices Inc
|
$49.9050 | No | Yes | Active | 50 Ω | YES | UP CONVERTER | GAAS | 4 GHz | YES | 3 V | 44 GHz | 40 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||
|
HMC6505ALC5TR-R5
Analog Devices Inc
|
$50.7528 | No | Yes | Active | 50 Ω | 1.22 | 22 dBm | YES | UP CONVERTER | GAAS | 3 GHz | 10 dBm | YES | 5 V | 8.6 GHz | 5.5 GHz | 12 dB | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Tungsten/Nickel/Gold (W/Ni/Au) | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | Analog Devices | 2017-08-07 | ||||||||||||
|
HMC6147ALC5A
Analog Devices Inc
|
$50.8013 | No | Yes | Active | 50 Ω | 44 GHz | DOWN CONVERTER | 10 dB | 4 GHz | 8 dBm | YES | 44 GHz | 37 GHz | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||||
|
HMC6787ALC5ATR
Analog Devices Inc
|
$50.8969 | No | Yes | Active | 50 Ω | YES | UP CONVERTER | GAAS | 4 GHz | YES | 3 V | 40 GHz | 37 GHz | 7 dB | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | |||||||||||||||||
|
HMC6147ALC5ATR
Analog Devices Inc
|
$50.9700 | No | Yes | Active | 50 Ω | YES | 44 GHz | DOWN CONVERTER | GAAS | 10 dB | 4 GHz | YES | 3 V | 44 GHz | 37 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | EAR99 | 8542.39.00.01 | Analog Devices | ||||||||||||||
|
ADMV1011AEZ
Analog Devices Inc
|
$51.1761 | No | Yes | Active | 50 Ω | 25 dBm | YES | UP CONVERTER | GAAS | 4 GHz | 2 GHz | 15 dBm | YES | 22 dB | 3.5,5 V | 24 GHz | 17 GHz | 15 dB | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | Analog Devices | |||||||||||||
|
ADMV1012AEZ
Analog Devices Inc
|
$51.1761 | No | Yes | Active | 50 Ω | YES | 24 GHz | DOWN CONVERTER | GAAS | 10.5 dB | 3.5 GHz | 2.5 GHz | 15 dBm | YES | 4 dB | 3 V | 24 GHz | 17.5 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | Analog Devices | 2017-10-27 | ||||||||||||
|
ADMV1010AEZ-R7
Analog Devices Inc
|
$52.5217 | No | Yes | Active | 50 Ω | YES | 15.4 GHz | DOWN CONVERTER | GAAS | 11 dB | 3.5 GHz | 2.7 GHz | 15 dBm | YES | 2.6 dB | 4 V | 15.4 GHz | 12.6 GHz | 100 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | 2017-10-27 |