Filter Your Search
71 - 80 of 3,207 results
|
ADMV1009AEZ-R7
Analog Devices Inc
|
$52.5217 | No | Yes | Active | 50 Ω | YES | UP CONVERTER | GAAS | 4 GHz | 2.8 GHz | 15 dBm | YES | 16.5 dB | 5 V | 15.4 GHz | 12.7 GHz | 15 dB | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | 2017-10-27 | Analog Devices | |||||||||||||
|
HMC6505ALC5TR
Analog Devices Inc
|
$53.0424 | No | Yes | Active | 50 Ω | 1.22 | 22 dBm | YES | UP CONVERTER | GAAS | 3 GHz | 10 dBm | YES | 5 V | 8.6 GHz | 5.5 GHz | 12 dB | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Tungsten/Nickel/Gold (W/Ni/Au) | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | 2017-08-07 | Analog Devices | ||||||||||||
|
HMC815BLC5
Analog Devices Inc
|
$53.3876 | No | Yes | Active | 50 Ω | 20 dBm | YES | UP CONVERTER | GAAS | 3.75 GHz | 15 dBm | YES | 4.5 V | 27 GHz | 21 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | Analog Devices | |||||||||||||
|
HMC6787ALC5A
Analog Devices Inc
|
$54.0228 | No | Yes | Active | 50 Ω | UP CONVERTER | 4 GHz | YES | 40 GHz | 37 GHz | 7 dB | e4 | 85 °C | -40 °C | COMPONENT | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | 16 | E-16-2 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | |||||||||||||||||||||
|
HMC6789BLC5A
Analog Devices Inc
|
$54.5136 | No | Yes | Active | 50 Ω | YES | 44 GHz | DOWN CONVERTER | GAAS | 10 dB | 4 GHz | YES | 3 V | 44 GHz | 37 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 16 | CERAMIC | ANALOG DEVICES INC | LCC-16 | 16 | E-16-2 | compliant | Analog Devices | |||||||||||||||||
|
HMC1065LP4E
Analog Devices Inc
|
$55.9876 | No | Yes | Active | 50 Ω | 34 GHz | DOWN CONVERTER | 9 dB | 4 GHz | YES | 34 GHz | 27 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | ANALOG DEVICES INC | 24 | HCP-24-2 | compliant | Analog Devices | EAR99 | 8542.39.00.01 | ||||||||||||||||||||
|
ADMV1010AEZ
Analog Devices Inc
|
$57.0587 | No | Yes | Active | 50 Ω | YES | 15.4 GHz | DOWN CONVERTER | GAAS | 11 dB | 3.5 GHz | 2.7 GHz | 15 dBm | YES | 2.6 dB | 4 V | 15.4 GHz | 12.6 GHz | 100 mA | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | 2017-10-27 | Analog Devices | |||||||||||
|
ADMV1009AEZ
Analog Devices Inc
|
$58.2894 | No | Yes | Active | 50 Ω | YES | UP CONVERTER | GAAS | 4 GHz | 2.8 GHz | 15 dBm | YES | 16.5 dB | 5 V | 15.4 GHz | 12.7 GHz | 15 dB | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 32 | CERAMIC | LCC32,.2SQ,20 | ANALOG DEVICES INC | LCC-32 | 32 | E-32-1 | compliant | 2017-10-27 | Analog Devices | |||||||||||||
|
HMC265LM3
Analog Devices Inc
|
$72.2597 | No | Yes | Active | 50 Ω | YES | 31 GHz | DOWN CONVERTER | GAAS | -2 dB | 3 GHz | 700 MHz | 13 dBm | YES | 3/4 V | 31 GHz | 20 GHz | e4 | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6(UNSPEC) | Gold (Au) - with Nickel (Ni) barrier | ANALOG DEVICES INC | PLASTIC, SMT, 6 PIN | 6 | HLCE-8-2 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
HMC265LM3TR
Analog Devices Inc
|
$72.5100 | No | Yes | Active | 50 Ω | YES | 31 GHz | DOWN CONVERTER | GAAS | -2 dB | 3 GHz | 700 MHz | 13 dBm | YES | 3/4 V | 31 GHz | 20 GHz | 85 °C | -40 °C | COMPONENT | SURFACE MOUNT | 6 | PLASTIC/EPOXY | LCC6,.2SQ,40 | ANALOG DEVICES INC | 6 | HLCE-8-2 | compliant | EAR99 | 8542.39.00.01 |