Filter Your Search
1 - 10 of 2,673 results
|
CTR2000CFFTNANHWS
Vishay Intertechnologies
|
$8.9084 | Yes | Active | 2 Ω | 1 % | 0303 | SURFACE MOUNT | SMT | -100,300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 2 Ω | BUSSED | 1 | 70 °C | 2 Ω | YES | 175 °C | -55 °C | Rectangular | 2 | 3 | Waffle Pack | ONE SURFACE | 50 µm | 762 µm | 762 µm | VISHAY INTERTECHNOLOGY INC | CHIP | unknown | ||||||||||||
|
RTA03-2C2R0GP2
MERITEK Electronics Corporation
|
Check for Price | Active | 2 Ω | 2 % | 62.5 mW | 0606 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | ISOLATED | 50 V | e3 | 155 °C | -55 °C | Chip | 4 | Tape, Paper | Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 1.6 mm | 1.6 mm | MERITEK ELECTRONICS CORP | unknown | EAR99 | ||||||||||||||||||
|
D042R0FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 1 % | 125 mW | 3412 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 4 | 3.5 mm | 1.778 mm | 5.08 mm | 8.534 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
CH042R0J
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 5 % | 250 mW | 3012 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | Series | 200 V | 125 °C | -55 °C | Miniature | 4 | 3.5 mm | 2.54 mm | 5.08 mm | 7.62 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
RK102PG2R0CS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 Ω | 2 % | 62.5 mW | 0404 | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 25 V | 155 °C | -55 °C | Chip | 4 | TR, Paper, 7 Inch | 350 µm | 1 mm | 1 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | ||||||||||||||||||
|
G062R0G
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 2 Ω | 2 % | 125 mW | 5012 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 200 V | 125 °C | -55 °C | Miniature | 6 | 3.5 mm | 2.54 mm | 5.08 mm | 12.7 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||||||||||||||
|
RPM164PJ2R0AS
Samsung Electro-Mechanics
|
Check for Price | Yes | Active | 2 Ω | 5 % | 62.5 mW | 1206 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 100 V | AEC-Q200 | 155 °C | -55 °C | Chip | 8 | TR, 13 Inch | 500 µm | 3.2 mm | 1.6 mm | SAMSUNG ELECTRO-MECHANICS | compliant | EAR99 | |||||||||||||||||
|
235001312208
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 2 Ω | 5 % | 62.5 mW | 0404 | SMT | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | ISOLATED | 50 V | e3 | 125 °C | -55 °C | Epoxy Coated | 4 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 300 µm | 1 mm | 1 mm | YAGEO CORP | compliant | EAR99 | |||||||||||||||||
|
RCML08W2R00FCG
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 1 % | 62.5 mW | 0612 | SURFACE MOUNT | SMT | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 2 Ω | ISOLATED | 4 | 70 °C | YES | 50 V | 155 °C | -55 °C | Chip | 1 | 8 | RECTANGULAR PACKAGE | BULK | WRAPAROUND | 500 µm | 3.2 mm | 1.6 mm | FENGHUA ADVANCED TECHNOLOGY | CHIP | unknown | EAR99 | 8533.21.00.20 | ||||||||
|
A072R0FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 2 Ω | 1 % | 125 mW | 5512 | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 7 | 3.5 mm | 1.778 mm | 5.08 mm | 13.868 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 |