Filter Your Search
31 - 40 of 15,073,168 results
|
|
4D02WGJ0100TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0075 | Yes | Active | 10 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 10 Ω | ISOLATED | 4 | 70 °C | 10 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D03WGJ0824T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0080 | Yes | Active | 820 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 820 kΩ | ISOLATED | 4 | 70 °C | 820 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D03WGJ0394T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0080 | Yes | Active | 390 kΩ | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 390 kΩ | ISOLATED | 4 | 70 °C | 390 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D03WGJ0150T5E
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0080 | Yes | Active | 15 Ω | 5 % | 0612 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 Ω | ISOLATED | 4 | 70 °C | 15 Ω | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 1.6 mm | 3.2 mm | CHIP | Compliant | EAR99 | ||
|
|
4D02WGJ0240TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 24 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 24 Ω | ISOLATED | 4 | 70 °C | 24 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0820TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 82 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 82 Ω | ISOLATED | 4 | 70 °C | 82 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0153TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 15 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 15 kΩ | ISOLATED | 4 | 70 °C | 15 kΩ | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0121TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 120 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 120 Ω | ISOLATED | 4 | 70 °C | 120 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0331TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 330 Ω | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 330 Ω | ISOLATED | 4 | 70 °C | 330 Ω | YES | 50 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 | ||||
|
|
4D02WGJ0272TCE
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0085 | Yes | Active | 2.7 kΩ | 5 % | 0408 | SURFACE MOUNT | SMT | 200 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 62.5 mW | 2.7 kΩ | ISOLATED | 4 | 70 °C | 2.7 kΩ | YES | 50 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 1 | 8 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1 mm | 2 mm | CHIP | Compliant | EAR99 |