Filter Your Search
41 - 50 of 14,616,463 results
|
FP-8998HR-00-1292-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 12.9 kΩ | 0.1 % | 25 mW | 3925 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998HR-01-2320-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 232 Ω | 0.5 % | 25 mW | 3925 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998HR-01-8562-DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 85.6 kΩ | 0.5 % | 25 mW | 3925 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998HR-02-1072-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.7 kΩ | 0.5 % | 25 mW | 3925 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998HR-11-2082-BB
TT Electronics Resistors
|
Check for Price | Yes | Active | 20.8 kΩ | 0.1 % | 25 mW | 3925 | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998LF-01-8201-JF
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.2 kΩ | 5 % | 25 mW | 3925 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998LF-02-1801-GD
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.8 kΩ | 2 % | 25 mW | 3925 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998LF-02-2700-GG
TT Electronics Resistors
|
Check for Price | Yes | Active | 270 Ω | 2 % | 25 mW | 3925 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998LF-03-3242-FD
TT Electronics Resistors
|
Check for Price | Yes | Active | 32.4 kΩ | 1 % | 25 mW | 3925 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998LF-11-1761-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.76 kΩ | 0.5 % | 25 mW | 3925 | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |