Filter Your Search
21 - 30 of 14,616,463 results
|
GUS-SL0BLF-01-5692-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 56.9 kΩ | 0.1 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | SOIC | PRECISION | 50 mW | 56.9 kΩ | BUSSED | 1 | 70 °C | SOIC | YES | 5 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SOIC-20, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | |||
|
GUS-SL0BLF-03-2940-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 294 Ω | 0.5 % | 1.5 W | 3050 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | SOIC | PRECISION | 50 mW | 294 Ω | BUSSED | 1 | 70 °C | SOIC | YES | 20 ppm/°C | 100 V | e3 | 125 °C | -55 °C | Miniature | 19 | 20 | RECTANGULAR PACKAGE | TR; TUBE | Matte Tin (Sn) | GULL WING | 2.54 mm | 12.751 mm | 7.493 mm | TT ELECTRONICS PLC | SMT, 3050 | compliant | EAR99 | 8533.21.00.20 | |||
|
4416T-2-1210BBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.1 % | 1.6 W | 3041 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 121 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 15 | 16 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
4420T-2-30R5DCL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 2 W | 3051 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30.5 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
4420T-2-35R7FBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 1 % | 2 W | 3051 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 35.7 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
4420T-2-55R6DBL
Bourns Inc
|
Check for Price | Yes | Yes | Obsolete | 0.5 % | 2 W | 3051 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 55.6 Ω | BUSSED | 1 | 70 °C | YES | 5 ppm/°C | 50 V | e1 | 125 °C | -55 °C | 19 | 20 | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn/Ag/Cu) | GULL WING | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.21.00.20 | |||||||||||
|
FP-8987HR-01-4480-BF
TT Electronics Resistors
|
Check for Price | Yes | Active | 448 Ω | 0.1 % | 25 mW | 3825 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
FP-8987HR-02-4481-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.48 kΩ | 0.1 % | 25 mW | 3825 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
FP-8987LF-00-1303-F
TT Electronics Resistors
|
Check for Price | Yes | Active | 130 kΩ | 1 % | 25 mW | 3825 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
FP-8987LF-02-2610-DF
TT Electronics Resistors
|
Check for Price | Yes | Active | 261 Ω | 0.5 % | 25 mW | 3825 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |