Filter Your Search
31 - 40 of 14,616,463 results
|
FP-8987LF-02-6651-D
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.65 kΩ | 0.5 % | 25 mW | 3825 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8987LF-02-8202-GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 82 kΩ | 2 % | 25 mW | 3825 | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8987LF-03-6651-BG
TT Electronics Resistors
|
Check for Price | Yes | Active | 6.65 kΩ | 0.1 % | 25 mW | 3825 | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8987SD-00-9310-DB
TT Electronics Resistors
|
Check for Price | No | Active | 931 Ω | 0.5 % | 25 mW | 3825 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | 125 °C | -65 °C | Flatpack | 13 | 14 | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
FP-8987SD-01-2320-BB
TT Electronics Resistors
|
Check for Price | No | Active | 232 Ω | 0.1 % | 25 mW | 3825 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | 125 °C | -65 °C | Flatpack | 13 | 14 | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
FP-8987SD-01-7770-B
TT Electronics Resistors
|
Check for Price | No | Active | 777 Ω | 0.1 % | 25 mW | 3825 | SMT | 100 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | 125 °C | -65 °C | Flatpack | 13 | 14 | 1.905 mm | 9.525 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
FP-8998-00-2341-DD
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.34 kΩ | 0.5 % | 25 mW | 3925 | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998-11-2941-FG
TT Electronics Resistors
|
Check for Price | Yes | Active | 2.94 kΩ | 1 % | 25 mW | 3925 | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998-11-3442-BD
TT Electronics Resistors
|
Check for Price | Yes | Active | 34.4 kΩ | 0.1 % | 25 mW | 3925 | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||
|
FP-8998-11-8871-B
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.87 kΩ | 0.1 % | 25 mW | 3925 | SMT | 15 ppm/°C | ARRAY/NETWORK RESISTOR | TANTALUM NITRIDE/NICKEL CHROME | Bussed | 1 | 50 V | e4 | 125 °C | -65 °C | Flatpack | 15 | 16 | Gold (Au) | 1.905 mm | 9.906 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |