Filter Your Search
31 - 40 of 2,043 results
|
RNC55H14R0BSRE7
Vishay Intertechnologies
|
$2.7850 | No | Active | 14 Ω | 0.1 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
RNC55H14R0DSRE7
Vishay Intertechnologies
|
$2.9800 | No | Active | 14 Ω | 0.5 % | 100 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 200 V | e0 | MIL-PRF-55182 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.39 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||
|
3-1630186-6
TE Connectivity
|
$3.1222 | Yes | Active | 14 Ω | 5 % | 50 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1250 | NO | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 72.5mm x 30mm x 17mm | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||||||||||||
|
HSA5014RJ
TE Connectivity
|
$3.5058 | Yes | Active | 14 Ω | 5 % | 50 W | CHASSIS MOUNT | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | RATED AC VOLTAGE (V): 1250 | NO | 2 | RECTANGULAR PACKAGE | BULK, TRAY | LUG | 72.5mm x 30mm x 17mm | TE CONNECTIVITY LTD | compliant | EAR99 | 8533.29.00.00 | TE Connectivity | |||||||||||||||||||||
|
RNC60H14R0FSRE5
Vishay Intertechnologies
|
$4.0150 | No | Active | 14 Ω | 1 % | 125 mW | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | METAL FILM | 125 °C | NO | 250 V | e0 | 175 °C | -65 °C | Tubular | 2 | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 2.46 mm | 7.11 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | ||||||||||||||
|
CHP0603K14R0GBT
Vishay Intertechnologies
|
$5.9008 | No | Active | 14 Ω | 2 % | 125 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | TIN LEAD SILVER OVER NICKEL | WRAPAROUND | 380 µm | 1.6 mm | 900 µm | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 8533.21.00.30 | ||||||||||||||
|
RWR89S14R0FR
Vishay Intertechnologies
|
$6.4970 | No | Active | 14 Ω | 1 % | 3 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 6.4807 V | e0 | MIL-PRF-39007 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | Tin/Lead (Sn/Pb) | WIRE | 813 µm | 4.75 mm | 14.22 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | not_compliant | ||||||||||||||
|
SG73P2E1RTTD14R0F
KOA Speer Electronics Inc
|
Check for Price | Active | 14 Ω | 1 % | 1 W | 1210 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | e3 | AEC-Q200, IEC60115-8 | 155 °C | -55 °C | Rectangular | 2 | TR, PUNCHED PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 600 µm | 3.2 mm | 2.6 mm | KOA SPEER ELECTRONICS INC | CHIP | unknown | EAR99 | 8533.21.00.30 | |||||||||||
|
TR35F14R0T
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 14 Ω | 1 % | 35 W | 4017 | Radial | 50 ppm/°C | FIXED RESISTOR | TR | 350 V | 150 °C | -65 °C | Molded Case | 2 | Tube | 13.7 mm | 5.08 mm | 14.75 mm | 10.16 mm | 4.44 mm | SYNTON-TECH CORP | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||
|
RK73G1JTTDB14R0D
KOA Corporation
|
Check for Price | Obsolete | 14 Ω | 0.5 % | 100 mW | 0603 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 75 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 450 µm | 1.6 mm | 800 µm | KOA CORP | SMT, 0603 | unknown | EAR99 |