Parametric results for: RP73G2H412RBTDF under Fixed Resistors

Filter Your Search

31 - 40 of 11,573 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
RNCS2010FTE113R
SEI Stackpole Electronics Inc
Check for Price Yes Active 113 Ω 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
CR354641FVH
Hokuriku Electric Industry Co Ltd
Check for Price Yes Yes Active 4.64 kΩ 1 % 250 mW 1210 SURFACE MOUNT FIXED RESISTOR CR35 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE TAPE, PAPER NOT SPECIFIED WRAPAROUND , 1210 Unknown
RNCS1206FTE118R
SEI Stackpole Electronics Inc
Check for Price Yes Active 118 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
RNCS2010FTC220R
SEI Stackpole Electronics Inc
Check for Price Yes Active 220 Ω 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS2512FTC18K0
SEI Stackpole Electronics Inc
Check for Price Yes Active 18 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
RNCS0805FTE1K07
SEI Stackpole Electronics Inc
Check for Price Yes Active 1.07 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
LRF2010LF-01-R025-F
TT Electronics Resistors
Check for Price Yes Yes Active 25 mΩ 1 % 1 W 2010 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR 70 °C YES e3 150 °C -55 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND , 2010 Compliant
WCR50-2320FB
Hokuriku Electric Industry Co Ltd
Check for Price Active 232 Ω 1 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
RWR81NR825FR
Vishay Precision Group Inc
Check for Price No Active 825 mΩ 1 % 1 W Axial 400 ppm/°C FIXED RESISTOR WIRE WOUND UB 33 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 500 µm 25.4 mm 2.2 mm 6.4 mm Unknown
RWR81S6490FR
Vishay Precision Group Inc
Check for Price No Active 649 Ω 1 % 1 W Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND UB 33 V MIL-R-39007 250 °C -55 °C Cylindrical 2 CYLINDRICAL PACKAGE 500 µm 25.4 mm 2.2 mm 6.4 mm Unknown