Filter Your Search
41 - 50 of 11,573 results
|
|
WCR32-180JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 18 Ω | 5 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
RNCS0805FTC165K
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 165 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | ||||||||||||||||
|
|
RNCS1206FTC4K30
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 4.3 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
LR2512-01-R100-F
TT Electronics Resistors
|
Check for Price | No | No | Active | 100 mΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LR | 70 °C | YES | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TIN LEAD OVER NICKEL | WRAPAROUND | , 2512 | Compliant | |||||||||||||
|
|
RNCS2512FTE30K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 30 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown | ||||||||||||||||
|
|
WCR32-7R87FV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 7.87 Ω | 1 % | 500 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | WCR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | ||||||||||||||||
|
|
WCR50-3R92FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 3.92 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | ||||||||||||||||
|
|
RWR82SR562FR
Vishay Precision Group Inc
|
Check for Price | No | Active | 562 mΩ | 1 % | 1.5 W | Axial | 400 ppm/°C | FIXED RESISTOR | WIRE WOUND | UB | 42 V | MIL-R-39007 | 250 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 500 µm | 25.4 mm | 2 mm | 7.9 mm | Unknown | |||||||||||||
|
|
CR161213FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 121 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | FIXED RESISTOR | CR16 | 70 °C | YES | 50 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | , 0603 | Unknown | |||||||||||||||
|
|
CR321051FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 1.05 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown |