Parametric results for: MFR412R1D under Fixed Resistors

Filter Your Search

61 - 70 of 102,725 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
TLMQ2HDR10FTE
TE Connectivity
$0.4440 Yes Active 100 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL 70 °C YES 122.5 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99
TLMQ2HDR027FTE
TE Connectivity
$0.4472 Yes Active 27 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 201.2 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99 8533.21.00.30
TLMQ2HDR075FTE
TE Connectivity
$0.4472 Yes Active 75 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL 70 °C YES 335.4 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99
TLMQ2HDR018FTE
TE Connectivity
$0.4472 Yes Active 18 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL 70 °C YES 164.3 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99
TLMQ2HDR051FTE
TE Connectivity
$0.4472 Yes Active 51 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 276.6 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99 8533.21.00.30
TLMQ2HDR039FTE
TE Connectivity
$0.4472 Yes Active 39 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 241.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99 8533.21.00.30
TLMQ2HDR015FTE
TE Connectivity
$0.4472 Yes Active 15 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL 70 °C YES 150 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99
TLMQ2HDR030FTE
TE Connectivity
$0.4472 Yes Active 30 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 212.1 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99 8533.21.00.30
TLMQ2HDR056FTE
TE Connectivity
$0.4538 Yes Active 56 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 289.8 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99 8533.21.00.30
TLMQ2HDR016FTE
TE Connectivity
$0.4538 Yes Active 16 mΩ 1 % 1.5 W 2010 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL 70 °C YES 154.9 mV AEC-Q200 170 °C -55 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH WRAPAROUND 600 µm 5 mm 2.5 mm CHIP EAR99