Filter Your Search
71 - 80 of 11,457 results
|
|
RNCS2010FTC13R0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 13 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||
|
|
RNCS0805FTE90K9
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 90.9 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 100 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 0805 | Unknown | |||||
|
|
WCR50-1R40FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1.4 Ω | 1 % | 1 W | 2010 | SURFACE MOUNT | FIXED RESISTOR | WCR50 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | BULK | NOT SPECIFIED | WRAPAROUND | , 2010 | Unknown | |||||
|
|
CR321820FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 182 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | CR32 | 70 °C | YES | 200 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 1206 | Unknown | |||
|
|
CR204022FVH
Hokuriku Electric Industry Co Ltd
|
Check for Price | Yes | Yes | Active | 40.2 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | FIXED RESISTOR | CR20 | 70 °C | YES | 150 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | TAPE, PAPER | NOT SPECIFIED | WRAPAROUND | , 0805 | Unknown | |||
|
|
RNCS1206FTC1K78
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 1.78 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 1206 | Unknown | |||||
|
|
RNCS2010FTC17R4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 17.4 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||
|
|
RNCS2010FTC68K0
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 68 kΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||
|
|
RNCS2010FTE30R1
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 30.1 Ω | 1 % | 500 mW | 2010 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2010 | Unknown | |||||
|
|
RNCS2512FTC12K4
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 12.4 kΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | RNCS | 70 °C | YES | 150 V | e3 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | , 2512 | Unknown |