Parametric results for: MFR412R1D under Fixed Resistors

Filter Your Search

81 - 90 of 11,457 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
WCR50-621JB
Hokuriku Electric Industry Co Ltd
Check for Price Active 620 Ω 5 % 1 W 2010 SURFACE MOUNT FIXED RESISTOR WCR50 70 °C YES 200 V 155 °C -55 °C RECTANGULAR PACKAGE BULK NOT SPECIFIED WRAPAROUND , 2010 Unknown
WW08XR909JT
Walsin Technology Corporation
Check for Price Active 909 mΩ 5 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR WW08X LASER TRIMMABLE; RATED AC VOLTAGE: 100V 70 °C YES 100 V e0 155 °C -55 °C RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN LEAD WRAPAROUND , 0805 Unknown
RNCS2512FTE383K
SEI Stackpole Electronics Inc
Check for Price Yes Active 383 kΩ 1 % 1 W 2512 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2512 Unknown
RNCS0603FTC365R
SEI Stackpole Electronics Inc
Check for Price Yes Active 365 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS0805FTE7K87
SEI Stackpole Electronics Inc
Check for Price Yes Active 7.87 kΩ 1 % 125 mW 0805 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 100 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0805 Unknown
RNCS2010FTE54K9
SEI Stackpole Electronics Inc
Check for Price Yes Active 54.9 kΩ 1 % 500 mW 2010 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 2010 Unknown
RNCS1206FTC412K
SEI Stackpole Electronics Inc
Check for Price Yes Active 412 kΩ 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown
CRCW02019K53FNEEAT
Vishay Intertechnologies
Check for Price Active 9.53 kΩ 1 % 50 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM LASER TRIMMABLE; RATED AC VOLTAGE (V): 30 70 °C YES 30 V AEC-Q200 155 °C -55 °C Rectangular 2 TR, PAPER, 13 INCH WRAPAROUND 230 µm 600 µm 300 µm Unknown EAR99 8533.21.00.30
RNCS0603FTE160R
SEI Stackpole Electronics Inc
Check for Price Yes Active 160 Ω 1 % 100 mW 0603 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 50 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 0603 Unknown
RNCS1206FTE47R5
SEI Stackpole Electronics Inc
Check for Price Yes Active 47.5 Ω 1 % 250 mW 1206 SURFACE MOUNT FIXED RESISTOR RNCS 70 °C YES 150 V e3 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND , 1206 Unknown