Filter Your Search
21 - 30 of 2,678,175 results
|
WSL0805R0100FEA18
Vishay Intertechnologies
|
$0.4192 | Yes | Active | 10 mΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 50 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL0603R1000FEA
Vishay Intertechnologies
|
$0.4345 | Yes | Active | 100 mΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 100 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 1.52 mm | 760 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL36375L000FEA
Vishay Intertechnologies
|
$1.0884 | Yes | Active | 5 mΩ | 1 % | 3 W | 3637 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 122.5 mV | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 13 Inch | WRAPAROUND | 635 µm | 9.14 mm | 9.4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||||
|
WSL25127L000FEA
Vishay Intertechnologies
|
$0.1413 | Yes | Active | 7 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 83.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL25124L000FEA
Vishay Intertechnologies
|
$0.5759 | Yes | Active | 4 mΩ | 1 % | 1 W | 2512 | SURFACE MOUNT | SMT | 150 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 63.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 6.35 mm | 3.18 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL2010R0500FEA
Vishay Intertechnologies
|
$0.3207 | Yes | Active | 50 mΩ | 1 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 158.1 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 5.08 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSLP0805R0100FEA
Vishay Intertechnologies
|
$0.4194 | Yes | Active | 10 mΩ | 1 % | 500 mW | 0805 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 406 µm | 2.03 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | |||
|
WSL36372L000FEA
Vishay Intertechnologies
|
$0.8490 | Yes | Active | 2 mΩ | 1 % | 3 W | 3637 | SURFACE MOUNT | SMT | 75 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 77.5 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 9.14 mm | 9.4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
WSL3637R0100FEA
Vishay Intertechnologies
|
$0.7348 | Yes | Active | 10 mΩ | 1 % | 3 W | 3637 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 173.2 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 4 | TR, EMBOSSED PLASTIC, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 635 µm | 9.14 mm | 9.4 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | ||||
|
WSLP12065L000FEA
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5 mΩ | 1 % | 1 W | 1206 | SURFACE MOUNT | SMT | 110 ppm/°C | FIXED RESISTOR | METAL STRIP | ANTI-SULFUR | 70 °C | YES | 70.7 mV | e3 | AEC-Q200 | 170 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 635 µm | 3.2 mm | 1.6 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay |