Parametric results for: D1106038A6801JP5 under Fixed Resistors

Filter Your Search

31 - 40 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
WSR2R0100FEA
Vishay Intertechnologies
$0.5968 Yes Active 10 mΩ 1 % 2 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 141 mV e2 AEC-Q200 275 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Tin/Silver (Sn/Ag) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R0200FEA
Vishay Intertechnologies
$0.4799 Yes Active 20 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 100 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSR5R1000FEA
Vishay Intertechnologies
$1.4377 Yes Active 100 mΩ 1 % 5 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP AEC-Q200, ANTI-SULFUR 70 °C YES 707.1 mV e2 275 °C -65 °C All-Welded 2 TR, Embossed Plastic, 13 Inch TIN SILVER WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2512R1500FEA
Vishay Intertechnologies
$0.1139 Yes Active 150 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 387.3 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL1206R0500FEA18
Vishay Intertechnologies
$0.5862 Yes Active 50 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 158.1 mV AEC-Q200 170 °C -65 °C Rectangular 2 TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSLF25121L000FEA
Vishay Intertechnologies
$0.4780 Yes Active 1 mΩ 1 % 6 W 2512 SURFACE MOUNT SMT 170 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 77.5 mV AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH GULL WING 430 µm 6.35 mm 3.02 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL1206R2000FEA
Vishay Intertechnologies
$0.2881 Yes Active 200 mΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 223.6 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 3.2 mm 1.6 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL25128L000FEA
Vishay Intertechnologies
$0.6942 Yes Active 8 mΩ 1 % 1 W 2512 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 89.4 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 6.35 mm 3.18 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSR3R0500FEA
Vishay Intertechnologies
$0.7886 Yes Active 50 mΩ 1 % 3 W 4527 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP 70 °C YES e2 AEC-Q200 275 °C -65 °C Chip 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 13 INCH Tin/Silver (Sn/Ag) WRAPAROUND 2.41 mm 11.56 mm 6.98 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay
WSL2010R5000FEA
Vishay Intertechnologies
$0.4595 Yes Active 500 mΩ 1 % 500 mW 2010 SURFACE MOUNT SMT 75 ppm/°C FIXED RESISTOR METAL STRIP ANTI-SULFUR 70 °C YES 500 mV e3 AEC-Q200 170 °C -65 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 635 µm 5.08 mm 2.54 mm VISHAY INTERTECHNOLOGY INC CHIP compliant Vishay