Filter Your Search
1 - 10 of 2,566 results
|
WR04X2491FB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 2.49 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | 350 µm | 1 mm | 500 µm | WALSIN TECHNOLOGY CORP | SMT, 0402 | compliant | EAR99 | ||||||||
|
SC3-2491-F
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 2.49 kΩ | 1 % | 3 W | 2512 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 100 V | e0 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | , 2512 | compliant | EAR99 | |||||||||||||||
|
CR0402-FX-2491G
Bourns Inc
|
Check for Price | No | Obsolete | 2.49 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | 70 °C | YES | 25 V | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | BOURNS INC | CHIP | compliant | EAR99 | |||||||||||||||
|
WF06H2491BB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 2.49 kΩ | 0.1 % | 100 mW | 0603 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | CHIP | compliant | EAR99 | |||||||||||||
|
WF12H2491BB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 2.49 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 200V | 70 °C | YES | 200 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 1206 | compliant | EAR99 | |||||||||||||
|
TK134-2.49K-0.1%-10PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 2.49 kΩ | 0.1 % | 300 mW | 2910 | Radial | 10 ppm/°C | FIXED RESISTOR | TK134 | 300 V | 175 °C | -55 °C | Square | 2 | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | |||||||||||||||
|
WF08H2491BB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 2.49 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 150V | 70 °C | YES | 150 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0805 | compliant | EAR99 | |||||||||||||
|
TK134-2.49K-0.1%-20PPM/C
Caddock Electronics Inc
|
Check for Price | No | Obsolete | 2.49 kΩ | 0.1 % | 300 mW | 2910 | Radial | 20 ppm/°C | FIXED RESISTOR | TK134 | 300 V | 175 °C | -55 °C | Square | 2 | 640 µm | 6.35 mm | 5.08 mm | 7.37 mm | 7.37 mm | 2.41 mm | CADDOCK ELECTRONICS INC | unknown | EAR99 | |||||||||||||||
|
WF04H2491BB
Walsin Technology Corporation
|
Check for Price | No | No | Obsolete | 2.49 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | HIGH PRECISION; LASER TRIMMABLE; RATED AC VOLTAGE: 50V | 70 °C | YES | 50 V | e0 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WRAPAROUND | WALSIN TECHNOLOGY CORP | , 0402 | compliant | EAR99 | |||||||||||||
|
CR0805-FX-2491E
Bourns Inc
|
Check for Price | No | Obsolete | 2.49 kΩ | 1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 100 V | e0 | 125 °C | -55 °C | RECTANGULAR PACKAGE | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | BOURNS INC | CHIP | compliant | EAR99 | 8533.21.00.30 |