Filter Your Search
11 - 20 of 2,678,175 results
|
HR0805F-8G66YPB
TT Electronics Resistors
|
Check for Price | No | Active | 8.66 GΩ | 50 % | 0805 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | ||||||||
|
HR0603F-9G09YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 9.09 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||
|
HR0603F-1G37YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.37 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||
|
HR1206G-10GYI
TT Electronics Welwyn Components
|
Check for Price | Yes | Yes | Active | 10 GΩ | 50 % | 1206 | SURFACE MOUNT | SMT | -1000,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e4 | 155 °C | -55 °C | Rectangular | 2 | WAFFLE PACK | Gold (Au) | ONE SURFACE | 700 µm | 3.2 mm | 1.6 mm | WELWYN COMPONENTS LTD | SMT, 1206 | compliant | EAR99 | ||||
|
UCR2033GHV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 33 GΩ | 50 % | 0805 | SURFACE MOUNT | 3500 ppm/°C | FIXED RESISTOR | UCR20 | YES | 15 V | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | CHIP | unknown | EAR99 | ||||||||||||
|
HR0603F-8G87YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.87 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||
|
HR0603G-5G49YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.49 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||
|
HR1206F-34G8YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 34.8 GΩ | 50 % | 1206 | SURFACE MOUNT | SMT | -1000,0 ppm/°C | FIXED RESISTOR | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||
|
HR0603F-8G25YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 8.25 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR | Matte Tin (Sn) | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||||||
|
HR1206F-3G4YPB
TT Electronics Resistors
|
Check for Price | No | Active | 3.4 GΩ | 50 % | 1206 | SURFACE MOUNT | SMT | -1000,0 ppm/°C | FIXED RESISTOR | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 |