Filter Your Search
21 - 30 of 2,678,175 results
|
HR0805F-26G7YPB
TT Electronics Resistors
|
Check for Price | No | Active | 26.7 GΩ | 50 % | 0805 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||
|
HR0603F-16G2YPB
TT Electronics Resistors
|
Check for Price | No | Active | 16.2 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||
|
HR0503G-10G7YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 10.7 GΩ | 50 % | 0503 | SURFACE MOUNT | SMT | -2500,0 ppm/°C | FIXED RESISTOR | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 500 µm | 1.25 mm | 630 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||
|
HR0805F-1G47YPB
TT Electronics Resistors
|
Check for Price | No | Active | 1.47 GΩ | 50 % | 0805 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 100 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||
|
HR0503G-1G02YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 1.02 GΩ | 50 % | 0503 | SURFACE MOUNT | SMT | -2500,0 ppm/°C | FIXED RESISTOR | YES | 50 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 500 µm | 1.25 mm | 630 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||
|
HR0805F-3G6YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.6 GΩ | 50 % | 0805 | SURFACE MOUNT | SMT | -2000,250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 100 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) | WRAPAROUND | 600 µm | 2 mm | 1.25 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | ||
|
HR1206F-22G6YPB
TT Electronics Resistors
|
Check for Price | No | Active | 22.6 GΩ | 50 % | 1206 | SURFACE MOUNT | SMT | -1000,0 ppm/°C | FIXED RESISTOR | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 700 µm | 3.2 mm | 1.6 mm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||
|
HR0603G-5G11YI
TT Electronics Resistors
|
Check for Price | Yes | Active | 5.11 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | e4 | 155 °C | -55 °C | Rectangular | 2 | Waffle Pack | Gold (Au) | ONE SURFACE | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | |||
|
HR0603F-13G7YPB
TT Electronics Resistors
|
Check for Price | No | Active | 13.7 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 | |||||
|
HR0603F-12G1YPB
TT Electronics Resistors
|
Check for Price | No | Active | 12.1 GΩ | 50 % | 0603 | SURFACE MOUNT | SMT | -2000,0 ppm/°C | FIXED RESISTOR | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR | WRAPAROUND | 550 µm | 1.6 mm | 800 µm | TT ELECTRONICS PLC | CHIP | unknown | EAR99 |