Parametric results for: SMDT0805BBC2004N under Fixed Resistors

Filter Your Search

1 - 10 of 2,678,175 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: Tolerance
Select parts from the table below to compare.
Compare
Compare
HR0603G-1G07YI
TT Electronics Resistors
Check for Price Yes Active 1.07 GΩ 50 % 0603 SURFACE MOUNT SMT -2000,0 ppm/°C FIXED RESISTOR YES 75 V e4 155 °C -55 °C Rectangular 2 Waffle Pack Gold (Au) ONE SURFACE 550 µm 1.6 mm 800 µm TT ELECTRONICS PLC CHIP compliant EAR99
HR0805F-46G4YPB
TT Electronics Resistors
Check for Price No Active 46.4 GΩ 50 % 0805 SURFACE MOUNT SMT -2000,0 ppm/°C FIXED RESISTOR YES 100 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP unknown EAR99
HR0805F-17G4YI
TT Electronics Resistors
Check for Price Yes Active 17.4 GΩ 50 % 0805 SURFACE MOUNT SMT -2000,0 ppm/°C FIXED RESISTOR YES 100 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP compliant EAR99
HR0805F-3G92YPB
TT Electronics Resistors
Check for Price No Active 3.92 GΩ 50 % 0805 SURFACE MOUNT SMT -2000,0 ppm/°C FIXED RESISTOR YES 100 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 600 µm 2 mm 1.25 mm TT ELECTRONICS PLC CHIP unknown EAR99
UCR201G0HB
Hokuriku Electric Industry Co Ltd
Check for Price Active 1 GΩ 50 % 0805 SURFACE MOUNT 3500 ppm/°C FIXED RESISTOR UCR20 YES 15 V 125 °C -55 °C 2 RECTANGULAR PACKAGE BULK WRAPAROUND HOKURIKU ELECTRIC INDUSTRY CO LTD CHIP unknown EAR99
HR1206G-8G66YI
TT Electronics Resistors
Check for Price Yes Active 8.66 GΩ 50 % 1206 SURFACE MOUNT SMT -1000,0 ppm/°C FIXED RESISTOR YES 200 V e4 155 °C -55 °C Rectangular 2 Waffle Pack Gold (Au) ONE SURFACE 700 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant EAR99
HR0603F-18G2YPB
TT Electronics Resistors
Check for Price No Active 18.2 GΩ 50 % 0603 SURFACE MOUNT SMT -2000,0 ppm/°C FIXED RESISTOR YES 75 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 1.6 mm 800 µm TT ELECTRONICS PLC CHIP unknown EAR99
HR0603G-1G78YI
TT Electronics Resistors
Check for Price Yes Active 1.78 GΩ 50 % 0603 SURFACE MOUNT SMT -2000,0 ppm/°C FIXED RESISTOR YES 75 V e4 155 °C -55 °C Rectangular 2 Waffle Pack Gold (Au) ONE SURFACE 550 µm 1.6 mm 800 µm TT ELECTRONICS PLC CHIP compliant EAR99
HR1206F-6G49YI
TT Electronics Resistors
Check for Price Yes Active 6.49 GΩ 50 % 1206 SURFACE MOUNT SMT -1000,0 ppm/°C FIXED RESISTOR YES 200 V e3 155 °C -55 °C Rectangular 2 TR Matte Tin (Sn) WRAPAROUND 700 µm 3.2 mm 1.6 mm TT ELECTRONICS PLC CHIP compliant EAR99
HR0603F-1G15YPB
TT Electronics Resistors
Check for Price No Active 1.15 GΩ 50 % 0603 SURFACE MOUNT SMT -2000,0 ppm/°C FIXED RESISTOR YES 75 V 155 °C -55 °C Rectangular 2 TR WRAPAROUND 550 µm 1.6 mm 800 µm TT ELECTRONICS PLC CHIP unknown EAR99