Parametric results for: WWF5DT412R under Fusible Resistors

Filter Your Search

41 - 50 of 217,038 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FRN01WK012JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0467 Buy Yes Active 1.2 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99
FRN01WK068JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0467 Buy Yes Active 6.8 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm Compliant EAR99
FRN01WK027KA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0483 Buy Yes Active 270 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99
FRN25J1K0
TE Connectivity
$0.0516 Buy Yes Yes Obsolete 1 kΩ 5 % 250 mW THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER 70 °C NO 250 V e3 155 °C -55 °C Cylindrical 2 TUBULAR PACKAGE AMMO PACK TIN WIRE 540 µm 25 mm 2.3 mm 6.3 mm 6.3mm x 2.3mm AXIAL LEADED Compliant EAR99
NFR2500001009JA500
Vishay Intertechnologies
$0.0540 Buy Yes Active 10 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FUSIBLE RESISTOR METAL STRIP 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99
FRN02WK033JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Buy Yes Active 3.3 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Compliant EAR99
FRN02WK0220A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Buy Yes Active 22 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Compliant EAR99
FRN02WK010JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Buy Yes Active 1 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm Compliant EAR99
FRN02WK0100A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Buy Yes Active 10 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm Compliant EAR99
FRN02WK0330A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Buy Yes Active 33 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm Compliant EAR99