Filter Your Search
41 - 50 of 217,038 results
|
|
FRN01WK012JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0467 | Yes | Active | 1.2 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | ||||||||
|
|
FRN01WK068JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0467 | Yes | Active | 6.8 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | Compliant | EAR99 | |||||||||
|
|
FRN01WK027KA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0483 | Yes | Active | 270 mΩ | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 3.5 mm | 10 mm | AXIAL LEADED | Compliant | EAR99 | ||||||||
|
|
FRN25J1K0
TE Connectivity
|
$0.0516 | Yes | Yes | Obsolete | 1 kΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | TIN | WIRE | 540 µm | 25 mm | 2.3 mm | 6.3 mm | 6.3mm x 2.3mm | AXIAL LEADED | Compliant | EAR99 | ||
|
|
NFR2500001009JA500
Vishay Intertechnologies
|
$0.0540 | Yes | Active | 10 Ω | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FUSIBLE RESISTOR | METAL STRIP | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | |||||||
|
|
FRN02WK0220A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 22 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | AXIAL LEADED | Compliant | EAR99 | ||||||||
|
|
FRN02WK033JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 3.3 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | AXIAL LEADED | Compliant | EAR99 | ||||||||
|
|
FRN02WK010JA10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 1 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | Compliant | EAR99 | |||||||||
|
|
FRN02WK0100A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 10 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | Compliant | EAR99 | |||||||||
|
|
FRN02WK0471A10
Royal Electronic Factory (Thailand) Co Ltd
|
$0.0545 | Yes | Active | 470 Ω | 10 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 700 µm | 25 mm | 5 mm | 12 mm | AXIAL LEADED | Compliant | EAR99 |