Filter Your Search
41 - 50 of 147,505 results
|
NFR2500001002JA500
Vishay Intertechnologies
|
$0.0717 | Yes | Active | 10 kΩ | 5 % | 330 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR - FUSIBLE | METAL ALLOY | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Non-Flammable | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | Vishay | |||||||||
|
FRN50J1R0/S
TE Connectivity
|
$0.0719 | Yes | Obsolete | 1 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | ||||||||||||||
|
1676058-2
TE Connectivity
|
$0.0745 | Yes | Obsolete | 1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | 70 °C | NO | 300 V | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 9mm x 3.2mm | TE CONNECTIVITY LTD | AXIAL LEADED | compliant | TE Connectivity | |||||||||||||
|
FRN100SJ1K0
TE Connectivity
|
$0.0745 | Yes | Obsolete | 1 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF | 70 °C | NO | 300 V | 155 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 25 mm | 3.2 mm | 9 mm | 9mm x 3.2mm | TE CONNECTIVITY LTD | Axial, | compliant | TE Connectivity | EAR99 | ||||||
|
FRN50J1K0/S
TE Connectivity
|
$0.0747 | Yes | Obsolete | 1 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | 350 ppm/°C | 60 s | FIXED RESISTOR | THIN FILM | FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER | NO | 155 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 6.3mm x 2.3mm | TE CONNECTIVITY LTD | AXIAL LEADED, ROHS COMPLIANT | compliant | TE Connectivity | EAR99 | ||||||||||||||
|
FRN2JT36R0
SEI Stackpole Electronics Inc
|
$0.0752 | Yes | Yes | Active | 36 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 300 V | e3 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 800 µm | 35 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
FRN2JT1R00
SEI Stackpole Electronics Inc
|
$0.0752 | Yes | Yes | Active | 1 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 300 V | e3 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 800 µm | 35 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
FRN2JT8R20
SEI Stackpole Electronics Inc
|
$0.0752 | Yes | Yes | Active | 8.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 300 V | e3 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 800 µm | 35 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
FRN2JT33R0
SEI Stackpole Electronics Inc
|
$0.0752 | Yes | Yes | Active | 33 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 300 V | e3 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 800 µm | 35 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | ||||||
|
FRN2JT2R20
SEI Stackpole Electronics Inc
|
$0.0752 | Yes | Yes | Active | 2.2 Ω | 5 % | 2 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FUSIBLE RESISTOR | METAL FILM | 70 °C | NO | 300 V | e3 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | TR, 13.5 INCH | MATTE TIN | WIRE | 800 µm | 35 mm | 5.5 mm | 15 mm | STACKPOLE ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 |