Parametric results for: WWF5FT412R under Fusible Resistors

Filter Your Search

61 - 70 of 217,038 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FRN02WK0220A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Buy Yes Active 22 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Compliant EAR99
FRN02WK033JA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0545 Buy Yes Active 3.3 Ω 10 % 2 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 700 µm 25 mm 5 mm 12 mm AXIAL LEADED Compliant EAR99
FKN100JT-73-10R
YAGEO Corporation
$0.0563 Buy Yes Active 10 Ω 5 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR WIRE WOUND FLAME PROOF 70 °C NO 3.1623 V e3 UL 275 °C -40 °C Tubular 2 CYLINDRICAL PACKAGE AMMO PACK MATTE TIN WIRE 800 µm 35 mm 4.6 mm 11.5 mm AXIAL LEADED Compliant EAR99
FRN25J470R
TE Connectivity
$0.0687 Buy Yes Yes Transferred 470 Ω 5 % 250 mW THROUGH HOLE MOUNT 350 ppm/°C 60 s FUSIBLE RESISTOR THIN FILM FLAME PROOF, FUSING POWER: 16 TIMES RATED POWER 70 °C NO 250 V 155 °C -55 °C 2 TUBULAR PACKAGE AMMO PACK WIRE AXIAL LEADED, ROHS COMPLIANT Unknown EAR99
NFR2500001008JR500
Vishay Intertechnologies
$0.0710 Buy Yes Active 1 Ω 5 % 330 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FUSIBLE RESISTOR METAL FILM FLAME PROOF, RATED AC VOLTAGE (V): 250 70 °C NO 250 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99
FRN01WK0470A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0716 Buy Yes Active 47 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99
NFR25H0003308JR500
Vishay Intertechnologies
$0.0721 Buy Yes Active 3.3 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 200 ppm/°C FUSIBLE RESISTOR METAL STRIP 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE TR Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99
NFR25H0008208JA500
Vishay Intertechnologies
$0.0760 Buy Yes Active 8.2 Ω 5 % 500 mW THROUGH HOLE MOUNT Axial 100 ppm/°C FUSIBLE RESISTOR METAL STRIP 70 °C NO 350 V e3 155 °C -55 °C Non-Flammable 2 TUBULAR PACKAGE AMMO PACK Matte Tin (Sn) WIRE 580 µm 2.5 mm 6.5 mm AXIAL LEADED, ROHS COMPLIANT Compliant EAR99
FRN01WK0101A10
Royal Electronic Factory (Thailand) Co Ltd
$0.0780 Buy Yes Active 100 Ω 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99
FRN01WK022KA10
Royal Electronic Factory (Thailand) Co Ltd
$0.0788 Buy Yes Active 220 mΩ 10 % 1 W THROUGH HOLE MOUNT Axial 350 ppm/°C 60 s FUSIBLE RESISTOR METAL FILM 70 °C NO 155 °C -55 °C Tubular 2 TUBULAR PACKAGE AMMO PACK WIRE 540 µm 28 mm 3.5 mm 10 mm AXIAL LEADED Compliant EAR99