Parametric results for: Y0777412R000B0W under Metal Foil Resistors

Filter Your Search

1 - 10 of 971,621 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
KRL1632E-C-R390-F-T5
Susumu Co Ltd
$0.0350 Yes Yes Active 390 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
FCSL32R003GER
Ohmite Mfg Co
$0.0550 Yes Active 3 mΩ 2 % 1.5 W 0612 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL FOIL 70 °C YES 67.1 mV 155 °C -55 °C Rectangular 2 TR, PAPER, 7 INCH ONE SURFACE 600 µm 1.6 mm 3.2 mm Compliant EAR99 8533.21.00.30
KRL1220E-C-R039-F-T5
Susumu Co Ltd
$0.0572 Yes Yes Active 39 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
KRL1220E-C-R018-F-T5
Susumu Co Ltd
$0.0572 Yes Yes Active 18 mΩ 1 % 500 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
KRL1220E-C-R007-G-T5
Susumu Co Ltd
$0.0596 Yes Active 7 mΩ 2 % 500 mW 0805 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 2 mm 1.25 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R220-F-T5
Susumu Co Ltd
$0.0598 Yes Yes Active 220 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R033-F-T5
Susumu Co Ltd
$0.0603 Yes Yes Active 33 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R470-F-T5
Susumu Co Ltd
$0.0610 Yes Yes Active 470 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R027-F-T5
Susumu Co Ltd
$0.0610 Yes Yes Active 27 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30
KRL1632E-C-R012-F-T5
Susumu Co Ltd
$0.0616 Yes Yes Active 12 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT FIXED RESISTOR METAL FOIL YES AEC-Q200 175 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch MATTE TIN WRAPAROUND 500 µm 3.2 mm 1.6 mm CHIP Compliant EAR99 8533.21.00.30