Filter Your Search
1 - 10 of 1,093,061 results
|
|
ROX05SJ560R
TE Connectivity
|
$0.0150 | Yes | Yes | Active | 560 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
ROX05SJ56R
TE Connectivity
|
$0.0182 | Yes | Yes | Active | 56 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
WK202070A1003JD500
Vishay Intertechnologies
|
$0.0210 | Yes | Active | 100 kΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | 70 °C | NO | 500 V | e3 | 200 °C | -55 °C | Cylindrical | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | 600 µm | 2.5 mm | 6.5 mm | AXIAL LEADED, ROHS COMPLIANT | Compliant | EAR99 | 8533.21.00.90 | ||||||
|
|
MOR01SJ0220A10
SPC Multicomp
|
$0.0213 | Active | 22 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 350 V | 235 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | AXIAL LEADED | Unknown | EAR99 | 8533.21.00.90 | |||||||||||||
|
|
ROX05SJ2K7
TE Connectivity
|
$0.0214 | Yes | Yes | Active | 2.7 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
ROX05SJ2K0
TE Connectivity
|
$0.0222 | Yes | Yes | Active | 2 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
ROX05SJ1K3
TE Connectivity
|
$0.0234 | Yes | Yes | Active | 1.3 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
ROX05SJ33R
TE Connectivity
|
$0.0234 | Yes | Yes | Active | 33 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
ROX05SJ24K
TE Connectivity
|
$0.0235 | Yes | Yes | Active | 24 kΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 | ||||
|
|
ROX05SJ110R
TE Connectivity
|
$0.0236 | Yes | Yes | Active | 110 Ω | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL OXIDE FILM | FLAME PROOF | 70 °C | NO | 250 V | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | WIRE | 540 µm | 28 mm | 2.5 mm | 7.5 mm | 7.2mm x 2.5mm | AXIAL LEADED | Compliant | EAR99 | 8533.21.00.90 |