Filter Your Search
1 - 10 of 53,838 results
|
SL2TTED226J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 22 MΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF | 70 °C | YES | 500 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | KOA SPEER ELECTRONICS INC | SMT, 4527 | compliant | EAR99 | ||||||
|
NPR2LTEB226J
KOA Speer Electronics Inc
|
Check for Price | No | End Of Life | 22 MΩ | 5 % | 2 W | 4732 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | NPR | 500 V | e0 | 180 °C | -55 °C | Molded | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 4 mm | 12 mm | 8 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
SL1TTE226J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 22 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | ||||
|
SL2LTED226J
KOA Speer Electronics Inc
|
Check for Price | No | End Of Life | 22 MΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 500 V | e0 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||
|
SL1TTE206J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 20 MΩ | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FLAME PROOF | 70 °C | YES | 200 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | TIN | WRAPAROUND | 1.9 mm | 6.3 mm | 3.1 mm | KOA SPEER ELECTRONICS INC | SMT, 2512 | compliant | EAR99 | 8533.21.00.30 | |||
|
SL2LTED206J
KOA Speer Electronics Inc
|
Check for Price | No | End Of Life | 20 MΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | FLAME PROOF | 70 °C | YES | 500 V | e0 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 13 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||
|
SL2TTED206J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | End Of Life | 20 MΩ | 5 % | 2 W | 4527 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | FLAME PROOF | 70 °C | YES | 500 V | e3 | AEC-Q200 | 180 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 10 INCH | MATTE TIN | WRAPAROUND | 2.5 mm | 11.5 mm | 7 mm | KOA SPEER ELECTRONICS INC | SMT, 4527 | compliant | EAR99 | |||||
|
RC0805JCG20M
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 20 MΩ | 5 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | RC0805(5%TOL,200PPM) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||||||||||||
|
NPR2LTEB206J
KOA Speer Electronics Inc
|
Check for Price | No | End Of Life | 20 MΩ | 5 % | 2 W | 4732 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL STRIP | NPR | 500 V | e0 | 180 °C | -55 °C | Molded | 2 | TR, 13 Inch | Tin/Lead (Sn/Pb) | 4 mm | 12 mm | 8 mm | KOA SPEER ELECTRONICS INC | not_compliant | EAR99 | ||||||||||||
|
RC0805JCG18M
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 18 MΩ | 5 % | 125 mW | 0805 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL STRIP | RC0805(5%TOL,200PPM) | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | Bulk | Matte Tin (Sn) - with Nickel (Ni) barrier | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 |