Filter Your Search
1 - 10 of 5,532 results
|
PRV61QPG10MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PRV61QG10MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 20 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PRVS62WLCM10MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 20 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PRVS61M10MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PRVS61CR10MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 20 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PRV61WHK10MOHM20%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 20 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PRV62HM10MOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PRV61LHCK10MOHM5%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 5 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 9.5 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 | |||||||||||||||
|
PE30L0FG106MAB
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 20 % | 10 mW | PANEL MOUNT | Panel Mount | 150 ppm/°C | LINEAR | POTENTIOMETER | CERMET | SHAFT | STANDARD: IEC60393-1 | 70 °C | NO | 300 V | e3 | CECC41000 | 125 °C | -55 °C | HORIZONTAL | Cylindrical | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | LUG | 19.7 mm | 13 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | compliant | EAR99 | 8533.40.80.50 | ||
|
PRVS61QPWHG10MOHM10%ABO50
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 10 MΩ | 10 % | 12 mW | Panel Mount | 100 ppm/°C | POTENTIOMETER | CERMET | 350 V | e3 | 125 °C | -55 °C | Fully Sealed | Box | 270 deg | Tin (Sn) - with Nickel (Ni) barrier | 12.7 mm | 12.1 mm | VISHAY INTERTECHNOLOGY INC | Panel Mount, | unknown | EAR99 | 8533.40.80.50 |