Filter Your Search
31 - 40 of 132,848 results
|
W0805R-4K99DI
TT Electronics Resistors
|
Check for Price | Yes | Active | 4.99 kΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e3 | 150 °C | -65 °C | Rectangular | 2 | TR, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805RJ-03-1400-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 140 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805RJ-03-1763-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 176 kΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805RJ-03-27R4-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 27.4 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805RJ-03-64R2-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 64.2 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805RJ-11-1201-K
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 1.2 kΩ | 10 % | 250 mW | 0805 | SURFACE MOUNT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e4 | 150 °C | -65 °C | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | TT ELECTRONICS PLC | , 0805 | compliant | EAR99 | 8533.21.00 | |||||||||
|
PFC-W0805RJ-11-5360-F
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 536 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805RJ-11-9421-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 9.42 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805RJ-12-2872-D
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 28.7 kΩ | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||
|
PFC-W0805RJ-01-1472-B
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 14.7 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | PFC(GOLD) | YES | 100 V | e4 | 150 °C | -65 °C | Chip | 2 | RECTANGULAR PACKAGE | Gold (Au) | WRAPAROUND | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 |