Filter Your Search
1 - 10 of 132,848 results
|
PFC-W0805R-03-3650-B
TT Electronics Resistors
|
$58.2989 | No | No | Active | 365 Ω | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W0805R-03-9420-B
TT Electronics Resistors
|
$338.4888 | No | No | Active | 942 Ω | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W0805RJ-01-1471-Q
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.47 kΩ | 0.02 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PFC(GOLD) | 100 V | 150 °C | -65 °C | Chip | 2 | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
PFC-W0805RJ-01-5622-Q
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 56.2 kΩ | 0.02 % | 250 mW | 0805 | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PFC(GOLD) | 100 V | 150 °C | -65 °C | Chip | 2 | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
PFC-W0805R-07-3920-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 392 Ω | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805RJ-07-1761-A
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.76 kΩ | 0.05 % | 250 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PFC(GOLD) | 100 V | MIL-PRF-55342 | 150 °C | -65 °C | Chip | 2 | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||||||
|
PFC-W0805RJ-11-1241-Q
TT Electronics Resistors
|
Check for Price | Yes | Obsolete | 1.24 kΩ | 0.02 % | 250 mW | 0805 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PFC(GOLD) | 100 V | 150 °C | -65 °C | Chip | 2 | 508 µm | 2.057 mm | 1.27 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||
|
PCF-W0805R-03-2212-B-P-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 22.1 kΩ | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 533 µm | 2.007 mm | 1.245 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||
|
PFC-W0805R-02-4990-D
TT Electronics Resistors
|
Check for Price | No | No | Active | 499 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-03-1842-B
TT Electronics Resistors
|
Check for Price | No | No | Active | 18.4 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |