Filter Your Search
41 - 50 of 132,848 results
|
PCF-W0805R-13-1090-A-P-LT
TT Electronics Resistors
|
Check for Price | No | No | Obsolete | 109 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | 5 ppm/°C | FIXED RESISTOR | THIN FILM | PCF | PRECISION | 70 °C | YES | 100 V | e0 | 155 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | Tin/Lead (Sn/Pb) | WRAPAROUND | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||||
|
W0805R-02-8R2GPB
TT Electronics Resistors
|
Check for Price | No | Active | 8.2 Ω | 2 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | SMT, 0805 | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-12-3601-G
TT Electronics Resistors
|
Check for Price | No | Active | 3.6 kΩ | 2 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-11-88R7-A
TT Electronics Resistors
|
Check for Price | No | Active | 88.7 Ω | 0.05 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-03-5620-D
TT Electronics Resistors
|
Check for Price | No | Active | 562 Ω | 0.5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-01-5100-J
TT Electronics Resistors
|
Check for Price | No | Active | 510 Ω | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-01-1543-B
TT Electronics Resistors
|
Check for Price | No | Active | 154 kΩ | 0.1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | ANTI-SULFUR; LASER TRIMMABLE; HIGH PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR, EMBOSSED PLASTIC, 7 INCH | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-02-1011-Q
TT Electronics Resistors
|
Check for Price | No | Active | 1.01 kΩ | 0.02 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-07-3401-F
TT Electronics Resistors
|
Check for Price | No | Active | 3.4 kΩ | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 | |||||
|
PFC-W0805R-05-88R7-F
TT Electronics Resistors
|
Check for Price | No | Active | 88.7 Ω | 1 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 100 V | e0 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 2.06 mm | 1.27 mm | TT ELECTRONICS PLC | CHIP | compliant | EAR99 | 8533.21.00.30 |