Parametric results for: G4C-ARTB under Variable Resistors

Filter Your Search

31 - 40 of 18,769,043 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CB10LV472M
TE Connectivity
$0.1879 Buy Yes Yes Obsolete 4.7 kΩ 20 % 150 mW 4339 THROUGH HOLE MOUNT PCB Mount 500 ppm/°C LINEAR TRIMMER CARBON FILM SCREW NO 150 V 70 °C -25 °C VERTICAL Flame Retardant 3 1 RECTANGULAR PACKAGE 240 deg FLAT 3.5 mm 5 mm 11 mm 9.8 mm ROHS COMPLIANT Compliant EAR99 8533.40.80.70
TC33X-2-503E
Bourns Inc
$0.1908 Buy Yes Yes Active 50 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) WRAPAROUND 1.2 mm 3.8 mm 3.6 mm SMD TRIMPOT TRIMMING POTENTIOMETER Compliant EAR99
PT6KH252A2020
Amphenol Piher
$0.1931 Buy Active 2.5 kΩ 20 % 100 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C NO 100 V 70 °C -25 °C HORIZONTAL Circular 1 3 1 BULK 200 deg FLAT 6.3 mm 3.5 mm Unknown EAR99 8533.40.80.70
SMUB501PET
Ohmite Mfg Co
$0.1965 Buy Yes Obsolete 501 Ω 20 % 250 mW 2018 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e4 125 °C -55 °C VERTICAL Rectangular 1 3 1 TR, 7 INCH 250 deg Gold (Au) L BEND 2.5 mm 5 mm 4.5 mm CHIP Unknown EAR99
PT6KV251A2020
Amphenol Piher
$0.1997 Buy Active 250 Ω 20 % 100 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C NO 100 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 200 deg FLAT 6.3 mm 3.5 mm Unknown EAR99 8533.40.80.70
PT10MV10252A2020S
Amphenol Piher
$0.2003 Buy Yes Active 2.5 kΩ 20 % 150 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR POTENTIOMETER CARBON SCREW 50 °C NO 200 V 70 °C -25 °C VERTICAL Rectangular 1 3 1 BULK 220 deg FLAT 3.5 mm 4.8 mm 10.3 mm 10.3 mm Compliant EAR99 8533.40.80.70
PT6KV501A2020
Amphenol Piher
$0.2012 Buy Yes Active 500 Ω 20 % 100 mW THROUGH HOLE MOUNT Radial 300 ppm/°C LINEAR TRIMMER CARBON SCREW 50 °C NO 100 V 70 °C -25 °C VERTICAL Circular 1 3 1 BULK 200 deg FLAT 6.3 mm 3.5 mm Compliant EAR99
TC33X-2-104E
Bourns Inc
$0.2047 Buy Yes Yes Active 100 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm SMD TRIMPOT TRIMMING POTENTIOMETER Compliant EAR99
TC33X-2-103E
Bourns Inc
$0.2064 Buy Yes Yes Active 10 kΩ 25 % 150 mW 1514 SURFACE MOUNT SMT 250 ppm/°C LINEAR TRIMMER SCREW 70 °C YES 50 V e3 100 °C -40 °C VERTICAL Rectangular 1 3 1 RECTANGULAR PACKAGE TR, EMBOSSED, 7 INCH 270 deg Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 1.2 mm 3.8 mm 3.6 mm SMD TRIMPOT TRIMMING POTENTIOMETER Compliant EAR99
SMUA202PET
Ohmite Mfg Co
$0.2074 Buy Yes Obsolete 202 Ω 20 % 125 mW 1313 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 200 V e4 125 °C -55 °C VERTICAL Rectangular 1 3 1 TR, 7 INCH 250 deg Gold (Au) WRAPAROUND 2 mm 3.4 mm 3.2 mm CHIP Unknown EAR99