Filter Your Search
1 - 10 of 346 results
|
3269W-1-101LF
Bourns Inc
|
$2.7434 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 2517 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | MATTE TIN | GULL WING | 7.44 mm | 6.35 mm | 4.32 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
3262W-1-501LF
Bourns Inc
|
$8.4479 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 2517 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Matte Tin (Sn) | WIRE | 460 µm | 4.78 mm | 6.35 mm | 6.35 mm | 4.32 mm | BOURNS INC | 1/4 INCH, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3269W-1-201LF
Bourns Inc
|
$3.0118 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 2517 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | MATTE TIN | GULL WING | 7.44 mm | 6.35 mm | 4.32 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
3262W-1-101LF
Bourns Inc
|
$8.2223 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 2517 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | MATTE TIN | WIRE | 460 µm | 4.78 mm | 6.35 mm | 6.35 mm | 4.32 mm | BOURNS INC | 1/4 INCH, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3339P-1-501LF
Bourns Inc
|
$3.4861 | Yes | Yes | Active | 500 Ω | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -55 °C | VERTICAL | Cylindrical | 1 | 3 | 4 | RECTANGULAR PACKAGE | TUBE | 1440 deg | MATTE TIN | WIRE | 430 µm | 4.78 mm | 7.62 mm | 6.35 mm | BOURNS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3262X-1-501LF
Bourns Inc
|
$8.2409 | Yes | Yes | Active | 500 Ω | 10 % | 250 mW | 2517 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | e3 | 150 °C | -65 °C | HORIZONTAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Matte Tin (Sn) | WIRE | 460 µm | 4.78 mm | 6.35 mm | 6.35 mm | 4.32 mm | BOURNS INC | 1/4 INCH, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | ||||||
|
3262W-1-201LF
Bourns Inc
|
$8.1598 | Yes | Yes | Active | 200 Ω | 10 % | 250 mW | 2517 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | NO | 300 V | e3 | 150 °C | -65 °C | VERTICAL | Trimmer Pot | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | MATTE TIN | WIRE | 460 µm | 4.78 mm | 6.35 mm | 6.35 mm | 4.32 mm | BOURNS INC | 1/4 INCH, 3 PINS, ROHS COMPLIANT | compliant | EAR99 | 8533.40.80.50 | Bourns | |||||
|
3006W-1-501LF
Bourns Inc
|
$1.2563 | Yes | Yes | Active | 500 Ω | 10 % | 750 mW | 7519 | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 125 °C | -55 °C | HORIZONTAL | Trimmer Pot | 3 | 15 | RECTANGULAR PACKAGE | TUBE | 5400 deg | Matte Tin (Sn) | WIRE | 510 µm | 5.33 mm | 6.35 mm | 19.05 mm | 4.83 mm | BOURNS INC | 3/4INCH, RECTANGULAR, 3PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | ||||||
|
3269X-1-101LF
Bourns Inc
|
$3.0696 | Yes | Yes | Active | 100 Ω | 10 % | 250 mW | 2525 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 85 °C | YES | 300 V | e3 | 150 °C | -65 °C | HORIZONTAL | Rectangular | 3 | 12 | RECTANGULAR PACKAGE | TUBE | 4320 deg | Matte Tin (Sn) | GULL WING | 7.44 mm | 6.35 mm | 6.35 mm | BOURNS INC | 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT | not_compliant | EAR99 | 8533.40.80.50 | Bourns | |||||||
|
3059P-1-201LF
Bourns Inc
|
$5.1663 | Yes | Yes | Active | 200 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 400 V | e3 | 150 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 22 | RECTANGULAR PACKAGE | TUBE | 7920 deg | Matte Tin (Sn) | WIRE | 710 µm | 12.7 mm | 8 mm | 31.75 mm | 4.83 mm | BOURNS INC | PCB Mount, | not_compliant | EAR99 | 8533.40.80.50 | Bourns |