Filter Your Search
1 - 10 of 18,769,043 results
|
|
CB101387
TE Connectivity
|
$0.0287 Buy | Yes | Obsolete | POTENTIOMETER | Compliant | EAR99 | ||||||||||||||||||||||||||||||||||||
|
|
PS10KV50-104A3030
Amphenol Piher
|
$0.0487 Buy | Yes | Active | 100 kΩ | 30 % | 150 mW | 4341 | SURFACE MOUNT | SMT | 1.5 ppm/°C | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | YES | 200 V | 85 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, EMBOSSED, 13 INCH | 220 deg | J BEND | 5.7 mm | 10.9 mm | 10.3 mm | Compliant | EAR99 | CHIP | 8533.40.80.70 | ||||||||
|
|
CB10LV106N
TE Connectivity
|
$0.0617 Buy | Yes | Yes | Obsolete | 10 MΩ | 30 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | VERTICAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | Compliant | EAR99 | ROHS COMPLIANT | 8533.40.80.70 | ||||||||||||||||||||
|
|
3352P-1-103LF
Bourns Inc
|
$0.0899 Buy | Yes | Yes | Active | 10 kΩ | 20 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW; THUMB WHEEL | 85 °C | NO | 250 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | BULK | 205 deg | Matte Tin (Sn) | WIRE | 4.75 mm | 3.81 mm | 9.53 mm | 8.89 mm | Compliant | EAR99 | 8533.40.80.50 | |||||
|
|
TC33X-2-202E
Bourns Inc
|
$0.0915 Buy | Yes | Yes | Active | 2 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | Compliant | EAR99 | SMD TRIMPOT TRIMMING POTENTIOMETER | ||||||||
|
|
PT10MV10-104A2020-S
Amphenol Piher
|
$0.0983 Buy | Yes | Active | 100 kΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | Radial | LINEAR | POTENTIOMETER | CARBON | SCREW | 50 °C | NO | 200 V | 70 °C | -25 °C | VERTICAL | Rectangular | 1 | 3 | 1 | CIRCULAR PACKAGE | BULK | 220 deg | FLAT | 3.5 mm | 4.8 mm | 10.3 mm | 10.3 mm | Compliant | EAR99 | 8533.40.80.70 | |||||||||
|
|
TC33X-1-203E
Bourns Inc
|
$0.1024 Buy | Yes | Yes | Active | 20 kΩ | 25 % | 150 mW | 1515 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.7 mm | Compliant | EAR99 | SMD TRIMPOT TRIMMING POTENTIOMETER | ||||||
|
|
PT6KH503A2020
Amphenol Piher
|
$0.1306 Buy | Active | 50 kΩ | 20 % | 100 mW | THROUGH HOLE MOUNT | Radial | 300 ppm/°C | LINEAR | TRIMMER | CARBON | SCREW | 50 °C | NO | 100 V | 70 °C | -25 °C | HORIZONTAL | Circular | 1 | 3 | 1 | BULK | 200 deg | FLAT | 6.3 mm | 3.5 mm | Unknown | EAR99 | 8533.40.80.70 | ||||||||||||
|
|
1630478-5
TE Connectivity
|
$0.1358 Buy | Yes | Yes | Obsolete | 1 MΩ | 20 % | 150 mW | THROUGH HOLE MOUNT | LINEAR | TRIMMER | CARBON FILM | SCREW | NO | HORIZONTAL | 3 | 1 | RECTANGULAR PACKAGE | FLAT | Compliant | EAR99 | ROHS COMPLIANT | 8533.40.80.70 | ||||||||||||||||||||
|
|
TC33X-2-203E
Bourns Inc
|
$0.1472 Buy | Yes | Yes | Active | 20 kΩ | 25 % | 150 mW | 1514 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | SCREW | 70 °C | YES | 50 V | e3 | 100 °C | -40 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | 270 deg | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.2 mm | 3.8 mm | 3.6 mm | Compliant | EAR99 | SMD TRIMPOT TRIMMING POTENTIOMETER |