Filter Your Search
11 - 20 of 6,206 results
|
B72207S0231K101
TDK Epcos
|
$0.1344 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 230 V | 17 J | NO | 300 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||
|
B72205S0350K101
TDK Epcos
|
$0.1346 | Yes | Yes | Active | 10 % | 10 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 35 V | 1.1 J | NO | 45 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 3.7 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||
|
B72207S0300K101
TDK Epcos
|
$0.1378 | Yes | Yes | Active | 10 % | 20 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 30 V | 2 J | NO | 38 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.7 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||
|
B72205S0250K101
TDK Epcos
|
$0.1390 | Yes | Yes | Active | 10 % | 10 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 25 V | 0.7 J | NO | 31 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 3.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||
|
MLV0402E31103T
Vishay BCcomponents
|
$0.1393 | Yes | Yes | Active | SURFACE MOUNT | VARISTOR | 11 V | 0.05 J | YES | 14 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.40.00 | Vishay | |||||||
|
MLV0402E31403T
Vishay BCcomponents
|
$0.1393 | Yes | Yes | Active | SURFACE MOUNT | VARISTOR | 14 V | 0.05 J | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.40.00 | Vishay | ||||||||||
|
MLV0402E30703T
Vishay BCcomponents
|
$0.1393 | Yes | Yes | Active | SURFACE MOUNT | VARISTOR | 7 V | 0.05 J | YES | 9 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8533.40.40.00 | Vishay | ||||||||||
|
B72207S0350K101
TDK Epcos
|
$0.1394 | Yes | Yes | Active | 10 % | 20 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 35 V | 2.5 J | NO | 45 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.9 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||
|
B72207S0131K101
TDK Epcos
|
$0.1408 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 130 V | 9.5 J | NO | 170 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||
|
B72207S0250K101
TDK Epcos
|
$0.1409 | Yes | Yes | Active | 10 % | 20 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 25 V | 1.6 J | NO | 31 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11 mm | 9 mm | 3.7 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK |