Filter Your Search
31 - 40 of 6,206 results
|
B72590T0040M060
TDK Epcos
|
$0.1516 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 4 V | 0.0075 J | YES | 5.5 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||||
|
B72590T0140L060
TDK Epcos
|
$0.1516 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 14 V | 0.01 J | YES | 16 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||||
|
B72590T0170S160
TDK Epcos
|
$0.1516 | Yes | Yes | Active | 3 mW | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 17 V | 0.01 J | YES | 19 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||||
|
B72207S0151K101
TDK Epcos
|
$0.1517 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 150 V | 11 J | NO | 200 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.8 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72205S0110K101
TDK Epcos
|
$0.1523 | Yes | Yes | Active | 10 % | 10 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 11 V | 0.3 J | NO | 14 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 3.3 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72500E2170K060
TDK Epcos
|
$0.1526 | Yes | Active | 1 mW | SURFACE MOUNT | SMT | VARISTOR | 17 V | 0.1 J | 150 °C | YES | 22 V | e3 | AEC-Q200 | 175 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | Chip, | not_compliant | EAR99 | 8533.40.40.00 | TDK | ||||||
|
B72590T7050S160
TDK Epcos
|
$0.1572 | Yes | Yes | Active | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 4 V | YES | 5.5 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 600 µm | 1 mm | 500 µm | EPCOS AG | Chip, | compliant | EAR99 | 8533.40.40.00 | |||||||||
|
B72205S0251K101
TDK Epcos
|
$0.1581 | Yes | Yes | Active | 10 % | 100 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 250 V | 8.2 J | NO | 320 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 4.2 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72210S0301K101
TDK Epcos
|
$0.1584 | Yes | Yes | Active | 10 % | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 300 V | 47 J | NO | 385 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5.1 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | ||||
|
B72500T8250L060
TDK Epcos
|
$0.1609 | Yes | Yes | Active | SURFACE MOUNT | SMT | VARISTOR | FLAME PROOF | 25 V | YES | 32 V | e3 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, CARDBOARD, 7 INCH | TIN | DUAL ENDED | WRAPAROUND | 900 µm | 1.6 mm | 800 µm | EPCOS AG | SMT, | compliant | EAR99 | 8533.40.40.00 | TDK |