Filter Your Search
21 - 30 of 6,206 results
|
B72207S0400K101
TDK Epcos
|
$0.1422 | Yes | Yes | Active | 10 % | 20 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 40 V | 3 J | NO | 56 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 4.1 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0170K101
TDK Epcos
|
$0.1428 | Yes | Yes | Active | 10 % | 20 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 17 V | 1.1 J | NO | 22 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0500K101
TDK Epcos
|
$0.1431 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 50 V | 4.2 J | NO | 65 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11 mm | 9 mm | 3.3 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72210S0300K101
TDK Epcos
|
$0.1448 | Yes | Yes | Active | 10 % | 50 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 30 V | 4.4 J | NO | 38 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 4.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0600K101
TDK Epcos
|
$0.1453 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 60 V | 4.8 J | NO | 85 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 11 mm | 9 mm | 3.3 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72210S2301K101
TDK Epcos
|
$0.1491 | Yes | Yes | Active | 400 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE FILM | FLAME PROOF | 300 V | 60 J | NO | 385 V | e3 | CQC, CSA, UL, VDE | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 14.5 mm | 12 mm | 5.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72205S0140K101
TDK Epcos
|
$0.1504 | Yes | Yes | Active | 10 % | 10 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 14 V | 0.4 J | NO | 18 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 8.5 mm | 7 mm | 3.4 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0750K101
TDK Epcos
|
$0.1510 | Yes | Yes | Active | 10 % | 250 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 75 V | 5.9 J | NO | 100 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.6 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0140K101
TDK Epcos
|
$0.1515 | Yes | Yes | Active | 10 % | 20 mW | THROUGH HOLE MOUNT | Radial | VARISTOR | METAL OXIDE | 14 V | 0.9 J | NO | 18 V | e3 | UL, CSA | 105 °C | -40 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 11 mm | 9 mm | 3.5 mm | EPCOS AG | Radial, | compliant | EAR99 | 8533.40.40.00 | TDK | |||
|
B72207S0271K311
TDK Epcos
|
$0.1515 | Yes | Yes | Obsolete | 250 mW | THROUGH HOLE MOUNT | VARISTOR | 275 V | 21 J | NO | 350 V | e3 | 85 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | EPCOS AG | , | compliant | EAR99 | 8533.40.40.00 | TDK |