Filter Your Search
41 - 50 of 21,445 results
|
APDS-9301-020
Broadcom Limited
|
$1.4532 | Yes | Obsolete | YES | I2C INTERFACE | 0.4V | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,THROUGH BEAM | DIGITAL VOLTAGE | 600 µA | 3.6 V | 2.7 V | 85 °C | -30 °C | SURFACE MOUNT | RECTANGULAR | SOLDER | 2.2 mm | 550 µm | 2.6 mm | BROADCOM LTD | compliant | EAR99 | 8542.39.00.01 | Avago Technologies | ||||||||||||||||||
|
TCND5000
Vishay Semiconductors
|
$1.4564 | Yes | Active | YES | 800 ns | 25 mm | 2 mm | 0.01mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Photodiode | 1 | 20 mA | 1.5 V | 1.2 V | e3 | 85 °C | -40 °C | SURFACE MOUNT | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.7 mm | 3.75 mm | 6 mm | VISHAY SEMICONDUCTORS | unknown | Vishay | ||||||||||||||
|
OPB70FWZ
TT Electronics OPTEK Technology
|
$1.4738 | Yes | Yes | Transferred | NO | 3.81 mm | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | NPN | HIGH SENSITIVITY, 100NA DARK CURRENT | 40 mA | 1.7 V | PANEL MOUNT | RECTANGULAR | WIRE | 15.24 mm | OPTEK TECHNOLOGY INC | compliant | |||||||||||||||||||||||||
|
HLC1395-001
Honeywell Sensing and Control
|
$1.4800 | Yes | Obsolete | NO | 15 µs | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | Transistor | 1 | 30 V | 500 mV | 85 °C | -40 °C | 1.04 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 2.21 mm | 5.72 mm | 4.45 mm | HONEYWELL SENSING AND CONTROL | compliant | Honeywell | ||||||||||||||||||||
|
RPR-359F
ROHM Semiconductor
|
$1.6150 | Yes | Yes | Active | NO | 10 µs | 3.5 mm | 3.5 mm | 0.20-1.80mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | HIGH SENSITIVITY, 0.10UA VCE, 0.50UA DARK CURRENT | 1 | 50 mA | 500 µA | 30 V | 1.6 V | 1.3 V | 100 mV | e2 | 3.5 mm | THROUGH HOLE MOUNT | RECTANGULAR | TIN COPPER | SOLDER | 4.5 mm | 5.8 mm | 8.7 mm | ROHM CO LTD | compliant | ROHM Semiconductor | ||||||||||
|
OPB608R
TT Electronics OPTEK Technology
|
$1.6338 | Yes | Yes | Transferred | NO | 7.62 mm | 1.27 mm | 1-6mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | 5V VCE | 20 mA | 2.5 V | 1.9 V | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | |||||||||||||||||
|
OPB608C
TT Electronics OPTEK Technology
|
$1.6479 | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 0.50mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||
|
OPB608A
TT Electronics OPTEK Technology
|
$1.6547 | Yes | Yes | Transferred | NO | 9.525 mm | 1.27 mm | 2mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 5V VCE | 1 | 20 mA | 2 mA | 1.7 V | 400 mV | 85 °C | -40 °C | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.39 mm | 4.5 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ||||||||||||||
|
EE-SX4009-P1
OMRON Corporation
|
$1.7352 | Yes | End Of Life | NO | REFLECTIVE OBJECT SENSOR,IC OUTPUT | Open Collector | SINGLE | 1 | 1 | 30 mA | 4.5 V | 75 °C | -25 °C | PANEL MOUNT | OMRON CORP | unknown | Omron Electronics | ROHS COMPLIANT, PACKAGE-3 | |||||||||||||||||||||||||
|
OPB706C
TT Electronics OPTEK Technology
|
$1.8071 | Yes | Yes | Transferred | NO | 12 µs | 1.27 mm | 1.27 mm | 0.25mA | PLASTIC | LINEAR POSITION SENSOR,PHOTOELECTRIC,DIFFUSE | ANALOG CURRENT | Transistor | 100NA DARK CURRENT | 1 | 40 mA | 30 V | 1.7 V | 400 mV | 85 °C | -40 °C | 1.27 mm | THROUGH HOLE MOUNT | RECTANGULAR | SOLDER | 4.42 mm | 4.51 mm | 6.1 mm | OPTEK TECHNOLOGY INC | compliant | TT Electronics | ROHS COMPLIANT, PLASTIC, PACKAGE-4 |