Filter Your Search
21 - 30 of 19,935 results
|
TMP816PWR
Texas Instruments
|
$0.4384 | Yes | Yes | Active | 12 V | YES | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 14 mA | 16 V | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TC647BEUA
Microchip Technology Inc
|
$0.4398 | Yes | Yes | Active | 5 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 400 µA | 5.5 V | 3 V | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | PLASTIC, MSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||
|
ZXBM2003X10TA
Diodes Incorporated
|
$0.4430 | Yes | Not Recommended | 12 V | YES | BRUSHLESS DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 10 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 1.1 mm | 3 mm | DIODES INC | TSSOP | TSSOP, | 10 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||
|
LA5587-E
onsemi
|
$0.4516 | Yes | Obsolete | NO | BIPOLAR | 1.6 mA | COMMERCIAL EXTENDED | Not Qualified | e6 | 80 °C | -10 °C | 5 | PLASTIC/EPOXY | SIP5,.05,78 | Tin/Bismuth (Sn/Bi) | 1.98 mm | SINGLE | ONSEMI | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||
|
DRV8837CDSGR
Texas Instruments
|
$0.4525 | Yes | Yes | Active | 3 V | YES | 1 A | BRUSH DC MOTOR CONTROLLER | 1 | 1.5 mA | 7 V | 1.8 V | INDUSTRIAL | S-PDSO-N8 | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | HVSON | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | DUAL | 2 mm | 800 µm | 2 mm | TEXAS INSTRUMENTS INC | WSON-8 | compliant | EAR99 | Texas Instruments | 2016-07-27 | ||||||||||
|
DRV8220DSGR
Texas Instruments
|
$0.4561 | Yes | Yes | Active | 12 V | YES | 1.76 A | BRUSH DC MOTOR CONTROLLER | 1 | 18 V | 4.5 V | AUTOMOTIVE | S-PDSO-N8 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8(UNSPEC) | SQUARE | NICKEL PALLADIUM GOLD | NO LEAD | DUAL | TEXAS INSTRUMENTS INC | compliant | Texas Instruments | |||||||||||||||||||
|
LB11961-W-AH
onsemi
|
$0.4573 | Yes | Yes | Obsolete | 12 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 16 V | 4.5 V | OTHER | R-PDSO-G14 | e6 | 3 | 90 °C | -30 °C | 260 | 30 | 14 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 650 µm | DUAL | 6.5 mm | 1.5 mm | 4.4 mm | ONSEMI | HSSOP-14 | compliant | onsemi | 944AA | |||||||||||
|
LB11970FV-W-AH
onsemi
|
$0.4581 | Yes | Yes | Obsolete | 12 V | YES | 1.2 A | BRUSHLESS DC MOTOR CONTROLLER | 1 | 16 V | 4.5 V | OTHER | R-PDSO-G18 | e6 | 3 | 90 °C | -30 °C | 260 | 30 | 18 | PLASTIC/EPOXY | LSSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TIN BISMUTH | GULL WING | 800 µm | DUAL | 8 mm | 1.7 mm | 4.4 mm | ONSEMI | SSOP-18 | compliant | EAR99 | 8542.39.00.01 | onsemi | 2016-11-29 | 565AX | |||||||||
|
TMP815PWR
Texas Instruments
|
$0.4617 | Yes | Yes | Active | 12 V | YES | 20 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 9.5 mA | 16 V | 6 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-16 | 16 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
TMP814PWR
Texas Instruments
|
$0.4617 | Yes | Yes | Active | 12 V | YES | 50 mA | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 14 mA | 16 V | 6 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | TEXAS INSTRUMENTS INC | TSSOP | PLASTIC, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |