Filter Your Search
1 - 10 of 19,933 results
|
LB1871M
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 24 V | YES | 1 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 32 mA | 28 V | 20 V | COMMERCIAL EXTENDED | R-PDSO-G36 | Not Qualified | e0 | 80 °C | -20 °C | 36 | PLASTIC/EPOXY | SSOP | SOP36,.4,32 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 800 µm | DUAL | 15.3 mm | 2.5 mm | 7.9 mm | SANYO ELECTRIC CO LTD | DFP | SSOP, SOP36,.4,32 | 36 | unknown | EAR99 | 8542.39.00.01 | |||||
|
PW-82520R1-411Y
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 3 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | MILITARY | R-XDIP-P41 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP-41 | 41 | compliant | EAR99 | 8542.39.00.01 | |||||
|
LB1889D
SANYO Electric Co Ltd
|
Check for Price | No | Obsolete | 5 V | NO | 1.3 A | BRUSHLESS DC MOTOR CONTROLLER | BIPOLAR | 1 | 5.5 V | 4.5 V | COMMERCIAL EXTENDED | R-PDIP-T28 | Not Qualified | e0 | 75 °C | -20 °C | 28 | PLASTIC/EPOXY | HSDIP | SDIP28,.5 | RECTANGULAR | IN-LINE, HEAT SINK/SLUG, SHRINK PITCH | TIN LEAD | THROUGH-HOLE | 1.778 mm | DUAL | 27 mm | 12.7 mm | SANYO ELECTRIC CO LTD | DIP | HSDIP, SDIP28,.5 | 28 | unknown | EAR99 | 8542.39.00.01 | |||||||
|
PW-82520R1-240Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 3 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-XDIP-P41 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP-41 | 41 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PW-82520N3-260
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 8 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | ADDITIONAL +13.5V TO +16.5V AND +/-4.5V TO +/-16.5V POWER SUPPLY ALSO REQUIRED | 1 | 5.5 V | 4.5 V | INDUSTRIAL | R-XDMA-P41 | Not Qualified | e0 | 85 °C | -40 °C | 41 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | DMA | , | 41 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
PW-82520R3-240L
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 8 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-XDIP-P41 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP, | 41 | compliant | EAR99 | 8542.39.00.01 | |||||
|
TA8422F
Toshiba America Electronic Components
|
Check for Price | No | Obsolete | 3 V | YES | 700 mA | BRUSHLESS DC MOTOR CONTROLLER | 1 | 8 V | 1.2 V | COMMERCIAL EXTENDED | R-PDSO-G10 | Not Qualified | e0 | 75 °C | -30 °C | 10 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 1 mm | DUAL | 5 mm | 1.9 mm | 4.4 mm | TOSHIBA CORP | SSOP | SSOP, | 10 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PW-82520R1-331Y
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 3 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | COMMERCIAL | R-XDIP-P41 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP, | 41 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PW-82520R1-250
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 1 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-XDMA-P41 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | DMA | , | 41 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
AN6386K
Panasonic Electronic Components
|
Check for Price | No | Obsolete | NO | DISK DRIVE MOTOR CONTROLLER | BIPOLAR | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | SDIP | SDIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.78 mm | DUAL | PANASONIC CORP | DIP | SDIP, SDIP24,.6 | 24 | unknown | EAR99 | 8542.39.00.01 |