Filter Your Search
11 - 20 of 19,933 results
|
PW-82521N0-850
Data Device Corporation
|
Check for Price | No | Obsolete | 5 V | NO | 18 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | ADDITIONAL +13.5V TO +16.5V AND +/-4.5V TO +/-16.5V POWER SUPPLY ALSO REQUIRED | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-XDMA-P41 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | TIN LEAD | PIN/PEG | DUAL | DATA DEVICE CORP | DMA | , | 41 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
PW-82520R1-851Z
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 3 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | COMMERCIAL | R-XDIP-P41 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP, | 41 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PWR-82330-340
Data Device Corporation
|
Check for Price | No | Obsolete | 28 V | NO | 10 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 100 V | 12 V | COMMERCIAL | R-XDIP-P50 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 66.04 mm | 6.35 mm | 30.48 mm | DATA DEVICE CORP | DIP | DIP, | 50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PWR-82330-890L
Data Device Corporation
|
Check for Price | No | Obsolete | 28 V | NO | 10 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 100 V | 12 V | COMMERCIAL | R-XDIP-P50 | Not Qualified | e0 | 70 °C | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 66.04 mm | 6.35 mm | 30.48 mm | DATA DEVICE CORP | DIP | 2.6 X 1.4 INCH, 0.25 INCH HEIGHT, DIP-50 | 50 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
|
TK10500MCTL
TOKO Inc
|
Check for Price | No | Obsolete | YES | 100 mA | BRUSH DC MOTOR CONTROLLER | 1 | 13 mA | 14 V | 4 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | 70 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | LSOP | RECTANGULAR | SMALL OUTLINE, LOW PROFILE | GULL WING | 1.27 mm | DUAL | 5 mm | 1.7 mm | 4.4 mm | TOKO INC | LSOP, | unknown | EAR99 | 8542.39.00.01 | |||||||||||||
|
PW-82520R1-501Q
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 3 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-XDIP-P41 | Not Qualified | e0 | 85 °C | -40 °C | 100k Rad(Si) V | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP-41 | 41 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
PWR-82330-350K
Data Device Corporation
|
Check for Price | No | Obsolete | 28 V | NO | 10 A | BRUSHLESS DC MOTOR CONTROLLER | HYBRID | 1 | 100 V | 12 V | COMMERCIAL | R-XDIP-P50 | Not Qualified | e0 | 70 °C | MIL-PRF-38534 | 50 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 2.54 mm | DUAL | 66.04 mm | 6.35 mm | 30.48 mm | DATA DEVICE CORP | DIP | 2.6 X 1.4 INCH, 0.25 INCH HEIGHT, DIP-50 | 50 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
PW-82520R1-231L
Data Device Corporation
|
Check for Price | No | No | Obsolete | 5 V | NO | 3 A | BRUSHLESS DC MOTOR CONTROLLER | ALSO REQUIRES -4.5V TO -16.5V, +4.5V TO +5.5V AND +13.5V TO +16.5V SUPPLIES | 1 | 16.5 V | 4.5 V | INDUSTRIAL | R-XDIP-P41 | Not Qualified | e0 | 85 °C | -40 °C | MIL-PRF-38534 | 41 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | TIN LEAD | PIN/PEG | 1.27 mm | DUAL | 66.04 mm | 6.35 mm | 35.58 mm | DATA DEVICE CORP | DIP | DIP-41 | 41 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
MSK4303HS
MS Kennedy Corporation
|
Check for Price | No | No | Obsolete | 15 V | YES | 14 A | AC MOTOR CONTROLLER | HYBRID | 1 | MILITARY | R-XDFM-F20 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | MIL-PRF-38534 Class H | NOT SPECIFIED | 20 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | FLAT | DUAL | MS KENNEDY CORP | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||
|
AN6609NS
Panasonic Electronic Components
|
Check for Price | No | Obsolete | 12 V | YES | 1.8 A | BRUSH DC MOTOR CONTROLLER | BIPOLAR | 1 | 16 V | 8 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | -20 °C | 24 | PLASTIC/EPOXY | HSOP | SOP24,.45 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG | TIN LEAD | GULL WING | 1.27 mm | DUAL | 16 mm | 3.6 mm | 8.4 mm | PANASONIC CORP | SOIC | HSOP, SOP24,.45 | 24 | unknown | EAR99 | 8542.39.00.01 |