Parametric results for: MAX4520EUA-T under Multiplexers or Switches

Filter Your Search

11 - 20 of 51,606 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Sorted By: false
Select parts from the table below to compare.
Compare
Compare
ADG759BCPZ
Analog Devices Inc
$3.9476 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns 30 mA DIFFERENTIAL MULTIPLEXER CMOS ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 4 1 60 dB 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ANALOG DEVICES INC QFN 4 X 4 MM, CSP-20 20 CP-20-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG758BCPZ
Analog Devices Inc
$2.9530 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 400 mΩ 25 ns 15 ns 30 mA SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 1.8V TO 5.5V SINGLE SUPPLY -2.75 V -2.25 V 8 1 60 dB 1 µA 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ANALOG DEVICES INC QFN 4 X 4 MM, CSP-20 20 CP-20-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG788BCPZ
Analog Devices Inc
$3.2157 No Yes Active 2.5 V YES -2.5 V 4.5 Ω 100 mΩ 35 ns 16 ns SPDT CMOS CAN ALSO OPERATE AT 5V NOMINAL -2.75 V -2.25 V 1 4 72 dB SEPARATE OUTPUT 2.75 V 2.25 V BREAK-BEFORE-MAKE INDUSTRIAL S-XQCC-N20 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 20 UNSPECIFIED HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 4 mm 900 µm 4 mm ANALOG DEVICES INC QFN 4 X 4 MM, ROHS COMPLIANT, CSP-20 20 CP-20-6 compliant EAR99 8542.39.00.01 Analog Devices
ADG884BRMZ
Analog Devices Inc
$2.2427 No Yes Active 2.7 V YES 500 mΩ 20 mΩ 56 ns 19 ns AUDIO/VIDEO SWITCH CMOS NC 1 2 60 dB SEPARATE OUTPUT 5.5 V 1.8 V BREAK-BEFORE-MAKE INDUSTRIAL S-PDSO-G10 Not Qualified e3 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY TSSOP TSSOP10,.19,20 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ANALOG DEVICES INC TSSOP MO-187-BA, LEAD FREE, MSOP-10 10 RM-10 compliant EAR99 8542.39.00.01 Analog Devices
ADG621BRMZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V 5.5 Ω 250 mΩ 120 ns 70 ns SPST CMOS CAN ALSO OPERATE WITH 2.7V TO 5.5V SINGLE SUPPLY -5.5 V -2.7 V 1 2 65 dB 5.5 V 2.7 V INDUSTRIAL S-PDSO-G10 e3 1 85 °C -40 °C 260 40 10 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 3 mm 1.1 mm 3 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 10 unknown
TS3A24157RSER
Texas Instruments
$0.6758 Yes Yes Active 1.8 V YES 50 MHz 1 Ω 150 mΩ 80 ns 40 ns 100 mA SPDT 3.6 V 2 2 73 dB SEPARATE OUTPUT 1 µA 3.6 V 1.65 V BREAK-BEFORE-MAKE INDUSTRIAL R-PQCC-N10 Not Qualified e4 1 85 °C -40 °C 260 30 10 PLASTIC/EPOXY VQCCN LCC10,.06X.08,20 RECTANGULAR CHIP CARRIER, VERY THIN PROFILE NICKEL PALLADIUM GOLD NO LEAD 500 µm QUAD 2 mm 600 µm 1.5 mm TEXAS INSTRUMENTS INC QFN QFN-10 10 compliant EAR99 8542.39.00.01 Texas Instruments
ADG658YRUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V YES -5 V 75 Ω 1.3 Ω 165 ns 55 ns SINGLE-ENDED MULTIPLEXER CMOS ALSO OPERATE WITH 2 V TO 12 V -6 V -2 V 8 1 90 dB 6 V 2 V AUTOMOTIVE R-PDSO-G16 e3 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 16 unknown
ADG5212BRUZ
Analog Devices Inc
$5.1043 No Yes Active 15 V YES -15 V 200 Ω 2 Ω 290 ns SPST CMOS -22 V -9 V NO 1 4 SEPARATE OUTPUT 22 V 9 V BREAK-BEFORE-MAKE AUTOMOTIVE R-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01
ADG5436BRUZ
Analog Devices Inc
$5.2509 No Yes Active 15 V YES -15 V 11 Ω 350 mΩ 351 ns 218 ns SPDT CMOS -22 V -9 V 1 2 78 dB SEPARATE OUTPUT 22 V 9 V BREAK-BEFORE-MAKE AUTOMOTIVE S-PDSO-G16 Not Qualified e3 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 SQUARE SMALL OUTLINE Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 5 mm 1.2 mm 4.4 mm ANALOG DEVICES INC TSSOP MO-153AB, TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
ADG707BRUZ
Rochester Electronics LLC
Check for Price Yes Yes Active 2.5 V YES -2.5 V 4.5 Ω 300 mΩ 50 ns 26 ns DIFFERENTIAL MULTIPLEXER CMOS CAN ALSO OPERATE WITH SINGLE 3V OR SINGLE 5V SUPPLIES -2.75 V -2.25 V 8 1 80 dB 2.75 V 2.25 V INDUSTRIAL R-PDSO-G28 COMMERCIAL e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 9.7 mm 1.1 mm 4.4 mm ROCHESTER ELECTRONICS LLC SSOP TSSOP-28 28 unknown